
Highlights & Details
VOLTCRAFT BS-450 HDWT Endoscope HD 8 mm camera diameter 1000 mm probe length
- 10.92 cm (4.3"") LCD display
- Goose neck can be stored in the appliance
- Micro HDMI output
- Video/image recording function
- 720P HD resolution
- Camera resolution: 1280 x 720 (HD)
- Display resolution: 800 x 480
- Frame rate: 25 fps @ 720p
- Camera diameter: 8 mm; length: 1m
- Micro SD card slot (32GB Class 10 or above)
Technical specifications
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
1 m
- Endoscope features
Auto-switch off
Battery indicator
Digital zoom
Focus
HDMI
High-resolution
Image rotation
SD card slot
Video output
Waterproof
- Display resolution
800 x 480 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
2 x
IP67 (probe)
- Field of view
80°
- Max. bend radius
25 mm
- Weight
305 g
- Dim
(L x W x H) 153 x 92 x 37 mm
- Length
153 mm
- Width
92 mm
- Height
37 mm
- Type
BS-450 HDWT
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2139580 VOLTCRAFT BS-450 HDWT Endoscope Probe diameter: 8 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 2139580 VOLTCRAFT BS-450 HDWT Endoscope Probe diameter: 8 mm Probe length: 1 m
Warranty Terms
Warranty Terms 2139580 VOLTCRAFT BS-450 HDWT Endoscope Probe diameter: 8 mm Probe length: 1 m
Description
The endoscope features 3 different modes of operation. Live mode lets you watch live footage on a LC screen. Pressing the Snapshot key results in the camera taking stills. Playback allows reviewing and deleting images and video recordings. And Menu enables selecting different functions and change the device settings.
The endoscope is suitable for all areas that require detailed inspection, including repair and maintenance work, labs, vehicle servicing and nature observation.
Features
- Depth of field: 5 to 10 cm
- Field of view: 80°
- Light source: PWM
- 6 LEDs with 10 selectable brightness levels
- LED output: 700 lux at 20 mm distance
- Cable bending radius: 25 mm
- Zoom: 1x, 1.5x and 2x
- Image format: JPG
- Video format: AVI
Scope of delivery
- Endoscope
- Hook
- Mirror
- Magnet
- Micro-USB cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 111.98€ 106.98*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































