
Highlights & Details
VOLTCRAFT Endoscope BS-840 HD 3.9 mm camera 1 m
- 1.0 Megapixel (1280 x 720) camera resolution
- High-definition 10.92 cm (4.3 Inch) TFT-LCD display
- Adjustable 6-piece LED light providing 580 ± 150 lux brightness (at a distance of 35 mm)
- 1 m flexible camera probe
- Ø 3.9 mm IP67-rated camera probe
- USB-C® port for connecting K-type thermocouple
Technical specifications
- Product type
Endoscope
- Probe diameter
3.9 mm
- Probe length
1 m
- Endoscope features
High-resolution
Image function
Image rotation
Digital zoom
Video output
Battery indicator
SD card slot
- Display resolution
800 x 480 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
3 x
IP67 (probe)
- Power supply (details)
6 V DC
- Field of view
68°
- Light source
6 LEDs
- Max. bend radius
45 mm
- Weight
360 g
- Dim
(L x W x H) 236 x 117 x 78 mm
- Length
236 mm
- Width
117 mm
- Height
78 mm
- Type
VC-17766125
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3553225 VOLTCRAFT BS-840 HD Endoscope Probe diameter: 3.9 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 3553225 VOLTCRAFT BS-840 HD Endoscope Probe diameter: 3.9 mm Probe length: 1 m
Warranty Terms
Warranty Terms 3553225 VOLTCRAFT BS-840 HD Endoscope Probe diameter: 3.9 mm Probe length: 1 m
Description
Features
- Display and basic function:
- Display type: 10.92 cm (4.3") TFT-LCD
- Display resolution: 800 x 480 pixels
- Display rotation: 0 - 360°
- Snapshot image capture
- Digital zoom: 1x, 2x, 3x
- Video recording
- Frame rate: 25 fps
- Photo format: JPG
- Video format: AVI
- Automatic power off
- Max. microSD card storage: 128 GB
- Data transmission: USB Type-C® interface
- Camera:
- Camera head diameter: 3.9 mm
- Sensor size: 1/9” HD CMOS sensor
- Resolution: 1280 x 720p (1 MP)
- IP rating: IP67 (camera head and tube)
- Tube length: 1 M
- 6 adjustable LEDs
- LED brightness: 580 ± 150 lux (at a distance of 35 mm)
- Fixed focus: 20 mm to 80 mm
- Minimum bending radius: 45 mm
- Field of view: 80°
- Automatic exposure and white balance
- Suitable thermocouples
- K-type thermocouple measurement range: -200 °C to 1350 °C
- K-type thermocouple measurement accuracy: -200 °C to 700 °C; ±2 °C/+700°C to 1350 °C; ±4 °C
Scope of delivery
- Endoscope
- 1 m camera cable
- USB-C® cable
- USB-C® to Type K adapter
- Durable canvas carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 404.99*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































