
Highlights & Details
USB endoscope BS-26 with OTG function
- Video & image function
- LED Lighting
- Camera resolution: 1600 x 1200 Pixel
- Field of view 54°
Technical specifications
- Product type
USB endoscope
- Probe diameter
8 mm
- Probe length
9.85 m
- Endoscope features
Image function
Video output
LED lit
- Display resolution
1600 x 1200 Pixel
- Camera resolution
1600 x 1200 Pixel
- Focus
30 - 60 mm
IP67
- Power supply (details)
5 V DC via USB
- Field of view
54°
- Light source
6 white LEDs
- Max. bend radius
45 mm
- Weight
320 g
- Dim
(L x W x H) 1000 x 9.3 x 18.6 mm
- Length
1000 mm
- Width
9.3 mm
- Height
18.6 mm
- Type
BS-26
- Ambient temperature
-10 to +50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1783918 VOLTCRAFT VC-8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
User & Safety Instructions
User & Safety Instructions 1783918 VOLTCRAFT VC-8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
Conformity certificate
Conformity certificate 1783918 VOLTCRAFT VC-8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
Warranty Terms
Warranty Terms 1783918 VOLTCRAFT VC-8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
Download
Download 1783918 VOLTCRAFT VC-8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
Description
This text is machine translated.
Features
- Automatic white balance
- Automatic exposure
- CMOS 1/6 inch camera sensor
- 2.0 USB interface
Scope of delivery
- USB endoscope
- 1 software CD
- Hook + magnet + mirror set
- 1x OTG Micro USB adapter cable
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 63.97€ 58.97*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































