
Highlights & Details
Endoscope BS-350XIPSD
- Camera Ø 8 mm
- Hand-held device splash-water protected (IP64), camera probe waterproof (IP67)
- Picture and video memory function on microSD card
- USB interface
- Mini camera with dimmable LED lighting
- Exchangeable Endoscope camera
- 4x zoom
- 6.8 cm large monitor
Technical specifications
- Applicable Micro SD-card size: max. 32 GB
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
88 cm
- Endoscope features
Image rotation
Digital zoom
LED lit
Extensions (optional)
SD card slot
Exchangeable camera attachment
Video output
Waterproof
- Display resolution
960 x 240 Pixel
- Camera resolution
640 x 480 Pixel
- Focus
30 – 60 mm
- Digital zoom
4 x
IP64
- Power supply (details)
4 x AA battery
- Field of view
54°
- Light source
4 white LEDs
- Max. bend radius
50 mm
- Weight
350 g
- Dim
(L x W x H) 47 x 84 x 236 mm
- Length
47 mm
- Width
84 mm
- Height
236 mm
- Type
BS-350XIPSD
- Ambient temperature
0 - 45 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1380587 VOLTCRAFT BS-350XIPSD Endoscope Probe diameter: 8 mm Probe length: 88 cm
Conformity certificate
Conformity certificate 1380587 VOLTCRAFT BS-350XIPSD Endoscope Probe diameter: 8 mm Probe length: 88 cm
Warranty Terms
Warranty Terms 1380587 VOLTCRAFT BS-350XIPSD Endoscope Probe diameter: 8 mm Probe length: 88 cm
Description
With the BS-350 XIPSD color camera endoscope you can easily investigate and whatever the weather that are difficult to access and have an overall exact picture. The endoscope comes with a 34.5" (88 cm) semi-flexible gooseneek making the inspection of e.g. ducts, vents, conduits or car engine compartments easy and straightforward. The dimmable LED camera light ensures optimum illumination. Perfect for DIYers, model makers, and keen amateur naturalists, to e.g. check out bird nesting boxes or animal burrows in an unobtrusive way. For professional use in professional are with the VOLTCRAFT BS-350 XIPSD no limits!
Features
- Semi-rigid gooseneck
- Hand-held device splash-water protected (IP64), camera probe waterproof (IP67)
- Camera probe replaceable
- Dimmable 4-LED camera lighting
- TFT - Colour monitor
- Non-slip, ergonomic handle
- Integrated microSD card slot.
Scope of delivery
- Camera probe
- Video Cables
- USB cable
- Magnet, grapple and mirror attachment
- Hard case
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 419.96*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































