
Highlights & Details
BS-25HR Endoscope
- Waterproof mii camera (IP67) with 4 dimmable white LEDs
- Ergonomic handle
- 5.8 cm TFT monitor with 960 x 240 pixels
- Flexible gooseneck
- Rotating image
- Zoom function
- Adjustable background light
Technical specifications
- Display size: 2.3" (6 cm)
- IP67 rating (camera head)
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
88 cm
- Endoscope features
Image rotation
LED lit
Digital zoom
High-resolution
- Display resolution
960 x 240 Pixel
- Camera resolution
640 x 480 Pixel
- Focus
3 cm - ∞
- Digital zoom
2 x
IP67 (probe)
- Power supply (details)
4x AA battery
- Field of view
54°
- Light source
4x LED (white)
- Max. bend radius
45 mm
- Weight
313 g
- Dim
(L x W) 88 cm x 8 mm
- Length
88 cm
- Width
8 mm
- Type
BS-25HR
- Ambient temperature
0 to +45 °C
- Min. focusing distance
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1086332 VOLTCRAFT BS-25HR Endoscope Probe diameter: 8 mm Probe length: 88 cm
User & Safety Instructions
User & Safety Instructions 1086332 VOLTCRAFT BS-25HR Endoscope Probe diameter: 8 mm Probe length: 88 cm
Conformity certificate
Conformity certificate 1086332 VOLTCRAFT BS-25HR Endoscope Probe diameter: 8 mm Probe length: 88 cm
Warranty Terms
Warranty Terms 1086332 VOLTCRAFT BS-25HR Endoscope Probe diameter: 8 mm Probe length: 88 cm
Description
Features
- 34.5" (88 cm) semi-rigid gooseneck
- Waterproof camera head (Ø 8 mm)
- Dimmable 4 LED lighting
- LC colour display
- Zoom function (x1 / x1.5 / x2)
- 180 degree screen image flip
- Anti-slip handle.
Scope of delivery
- Magnet, gripper and mirror attachment
- Case
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 114.97€ 90.97*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































