
Highlights & Details
Fluke Diagnostic Video scope DS703
- High-resolution probe with two-way Camera
- LCD screen
- Fluke Connect
Technical specifications
- Relative Humidity: 10% to 95%, non-condensing
- Product type
Endoscope
- Probe diameter
8.5 mm
- Probe length
1.2 m
- Endoscope features
High-resolution
Digital zoom
LED lit
Exchangeable camera attachment
- Display resolution
1280 x 720 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
8 x
- Power supply (details)
V/DC
- Field of view
68°
- Light source
LED
- Weight
920 g
- Dim
(L x W x H) 3.7 x 22.5 x 17.8 cm
- Length
3.7 cm
- Width
22.5 cm
- Height
17.8 cm
- Type
FLK-DS703 FC
- Ambient temperature
0 °C to +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1714785 Fluke 4962665 Endoscope Probe diameter: 8.5 mm Probe length: 1.2 m
User & Safety Instructions
User & Safety Instructions 1714785 Fluke 4962665 Endoscope Probe diameter: 8.5 mm Probe length: 1.2 m
Description
This text is machine translated.
Features
- High processing speed
- Zoomfuktion of macro to micro
- Adjustable light
- Up is up® Technology
Scope of delivery
- Video Scope
- Probe
- HDMI and USB cable
- Mains adapter
- Bag, shoulder strap, hand strap, magnetic hanger
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































