
Highlights & Details
Endoscope with detachable wireless display BS-300 XRSD
- Exchangeable endoscope cameraOptional extension of camera rangeErgonomic pistol handleWith removable radio monitor with 8.9 cm (3.5")MicroSD card slot (up to max. 32 GB micro SDHC)Video outputWith rescue hook, mirror and magnetOptional cameras with Ø 3.9 mm and up to 20 m length are available as accessories
Technical specifications
- Wi-fi Range: 5 m
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
1.83 m
- Endoscope features
Exchangeable camera attachment
Detachable screen
TV output
Waterproof
- Display resolution
320 x 240 Pixel
- Camera resolution
640 x 480 Pixel
- Focus
60 mm - ∞
- Light source
4 white LEDs
- Max. bend radius
45 mm
- Weight
680 g
- Dim
(L x W) 1.83 m x 8 mm
- Length
1.83 m
- Width
8 mm
- Type
BS-300XRSD
- Min. focusing distance
60 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1209851 VOLTCRAFT BS-300XRSD Endoscope Probe diameter: 8 mm Probe length: 1.83 m
User & Safety Instructions
User & Safety Instructions 1209851 VOLTCRAFT BS-300XRSD Endoscope Probe diameter: 8 mm Probe length: 1.83 m
User & Safety Instructions 1209851 VOLTCRAFT BS-300XRSD Endoscope Probe diameter: 8 mm Probe length: 1.83 m
Information
Information 1209851 VOLTCRAFT BS-300XRSD Endoscope Probe diameter: 8 mm Probe length: 1.83 m
Conformity certificate
Conformity certificate 1209851 VOLTCRAFT BS-300XRSD Endoscope Probe diameter: 8 mm Probe length: 1.83 m
Warranty Terms
Warranty Terms 1209851 VOLTCRAFT BS-300XRSD Endoscope Probe diameter: 8 mm Probe length: 1.83 m
Description
This text is machine translated.
Features
- Removable LCD color monitor with Lipo battery and USB charging function
- MicroSD card slot (Supported SD-card types: micro SD (max 2 GB), micro SDHC (max. 32 GB)
- Water-tight camera probe
- Video output
Scope of delivery
- Endoscope camera semi-rigid
- Magnetic attachment
- Hook attachment
- Mirror attachment
- Composite Video cable
- USB charging cable
- Monitor strap holder
- Hard case
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 442.96*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































