
Highlights & Details
BS-27+IP WIFI Endoscope
- Two cameras (front and side)
- Wirelessimageand video transmission via Wi-Fi
- Free app for Android™ and iOS
- Adjustable6-pieceLED light (front camera)
- Adjustable1-pieceLED light (side camera)
- Camera probe length: 1 m
- IP67 camera probe Ø 5.5 mm
Technical specifications
- Product type
Endoscope
- Probe diameter
5.5 mm
- Probe length
1 m
- Endoscope features
Wi-Fi
- Display resolution
1280 x 720 Pixel
- Camera resolution
1280 x 720 Pixel
- Focus
4-8 cm
IP67 (probe)
- Power supply (details)
3.7 V 2600 mAh
- Field of view
68°
- Light source
LED
- Max. bend radius
40 mm
- Weight
258 g
- Handle grip dimensions
49*32 mm
- Dim
(L x W x H) 197 x 49 x 32 mm
- Length
197 mm
- Width
49 mm
- Height
32 mm
- Type
BS-27+IP WIFI
- Ambient temperature
0-50 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2615968 VOLTCRAFT BS-27+IP WIFI Endoscope Probe diameter: 5.5 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 2615968 VOLTCRAFT BS-27+IP WIFI Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Warranty Terms
Warranty Terms 2615968 VOLTCRAFT BS-27+IP WIFI Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Description
This text is machine translated.
Features
- Camera resolution (front): 1280 x 720 pixels (1 MP)
- Camera resolution (side): 1280 x 720 pixels (1 MP)
- Built-in rechargeable battery (2600 mAh)
- Field of view: 68°
- Video recording format: MOV
- Photo format: JPG
- Frame rate: 30 fps
- Frequency range: 2.4 GHz
- Transmission range in open area: Max. 20 m
- Battery status indicator
Scope of delivery
- Borescope
- Hook attachment
- USB cable
- Carrying bag
- User manual





























