
Highlights & Details
Voltcraft 1M/3.9MM Flexible view endoscope camera probe
- Compatible with VOLTCRAFT ® endoscope BS1000T
- 1 m probe with 3.9 mm camera diameter
- QVGA camera with built-in 4 LEDs
- IP67
Technical specifications
- Probe length
1 m
- Product type
Endoscope probe
- Probe diameter
3.9 mm
- Light source
4 LEDs, white, 700 lx dimmable
- Camera resolution
320 x 240 Pixel
- Min. focusing distance
10 mm
- Dim
(Ø x L) 3.9 mm x 1 m
- Weight
52 g
- Endoscope features
LED lit
- Focus
10 ~ 50 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
- Length
1 m
- (Ø)
3.9 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2301360 VOLTCRAFT Endoscope probe Probe diameter 3.9 mm 1 m
Warranty Terms
Warranty Terms 2301360 VOLTCRAFT Endoscope probe Probe diameter 3.9 mm 1 m
Description
QVGA camera with 4 integrated LEDs.
This text is machine translated.
Scope of delivery
- 1 m flexible probe with camera
- Rubber cap
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,210.00€ 1,154.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























