
Highlights & Details
SignalTEK QT Pro 10-gigabit copper & glass fiber qualification tester with Wi-Fi diagnostics - cloud-connected
Technical specifications
- Product type
Network cable tester
- Function
Location
- Display
Touchscreen
- Optical display
Yes
- Test sockets
RJ45 socket
2x USB-A
1x USB-C®
- Dim
(L x W x H) 217 x 107 x 48 mm
- Weight
1.6 kg
- Range
Networks
- Features
RJ45 remotes
Touchscreen
- Width
107 mm
- Height
48 mm
- Length
217 mm
- Type
SignalTEK QT Pro 10G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3473329 Network cable tester R166001 Trend Networks SignalTEK QT Pro 10G Networks
User & Safety Instructions
User & Safety Instructions 3473329 Network cable tester R166001 Trend Networks SignalTEK QT Pro 10G Networks
Description
This text is machine translated.
Features
- Qualification of copper cables up to 10 GB/s including the new multi-gig 2.5 and 5 Gb/s applications
- Frequency-based measurements, no additional active remote unit is required, increasing the productivity of the test run during cable testing
- Qualify fiber optic cables up to 100 GB/s including attenuation measurement (dB) and length according to IEEE standards with pass/fail indication
- Network diagnostics: Ping, traceroute, device discovery, switch port information, port utilization, Port VLAN discovery
- PoE load test up to 90 watts according to IEEE 802.3 AF/at/bt, detects PoE class 1-8
- Wi-Fi channel analysis and overlap detection tests (internal and external antennas)
- Live wiring test with immediate indication of wiring before the Autotest starts
- Free Anyware Cloud management software for pre-configuration of projects and tests, which avoids possible errors
- TeamViewer live support - online connection to the SignalTEK QT reduces time spent troubleshooting, improves collaboration and reduces callbacks
- Over-the-Air software updates, software updates are installed directly from the TREND Anyware Cloud via WiFi or wired Ethernet
Scope of delivery
- 1 SignalTEK QT Pro 10G copper/glass fiber qualifier with Wi-Fi
- 1 Soft carry case
- 1 lithium-polymer rechargeable batteries
- 1 Remote connector adapter ID #1
- 1 Remote socket adapters - ID #1
- 1 CAT 6A shielded patch cable 2m
- 1 850nm high stability SFP module
- 1 LC-LC and 1 LC-SC OM3 MM Duplex Patch cable
- 1 LC and 1 SC Multimode fiber-optic loopback adapter
- 1 FC/LC ADAPTER VFL
- 1 SC duplex coupling
- 1 LC duplex coupling
- 1 external Wi-Fi antenna
- 1 2.5 & 1 1.25mm fiber cleaning pen
- 1 USB-C charger
- 1 quick instructions
System requirements
- Windows, iOS, Android
Frequently Bought Together
(*All information is plus legal VAT)€ 4,134.99*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































