
Highlights & Details
LinkXpert M3 Cable and Ethernet Tester for copper, fiber optic and WLAN networks
Technical specifications
- Product type
Cable meter
- Function
Location
- Display
Touchscreen
- Optical display
Yes
- Test sockets
RJ45
- Dim
(W x H x D) 93 x 160 x 33 mm
- Weight
2.676
- Range
Networks
- Features
RJ45 remotes
- Width
93 mm
- Height
160 mm
- Depth
33 mm
- Type
LINKXPERTM3
- Factory colour
Copper
Connection tester
Multi function
TRUE
Touch screen
TRUE
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3192651 Cable meter 226104 Softing LINKXPERTM3 Networks
User & Safety Instructions
User & Safety Instructions 3192651 Cable meter 226104 Softing LINKXPERTM3 Networks
Information
Information 3192651 Cable meter 226104 Softing LINKXPERTM3 Networks
Description
High speed detection up to 10 Gbit/s and load tests up to High Power PoE (90 W / Class 8) on copper. Fiber polarity check and visual troubleshooting via VFL. Comprehensive documentation options.
With connectivity to all 3 media - copper, fiber optic and WLAN - LinkXpert M3 is perfect for installation and documentation, right up to troubleshooting Ethernet networks.
Applications are SoHo- and office-environments as well as industrial applications.
The LinkXpert M3 is a versatile cabling and networking tool that helps you complete day-to-day cabling tasks, right through to solving complex Ethernet problems.
The device offers a unique combination of cabling tests and comprehensive Ethernet network diagnostics on copper, fiber optic and WLAN to keep your network up and running around the clock.
For network commissioning, the LinkXpert M3 can perform automatic tests, which can be configured individually. All tests can also be performed individually for troubleshooting purposes.
Unique in this price class is the support of the video microscope for plug-end surface evaluation as well as the detection of 10 GBit/s networks on copper.
Copper Ethernet functions: DHCP, DNS, Ping, Traceroute, Network discovery, Dual address scanner, LLDP, CDP, VLAN
Fibre optic cable: Red light laser, SFP transmit and receive power, connection speed, Link Light Blink, DHCP, DNS, Ping, Traceroute, Network Discovery, Dual Address Scanner, LLDP, CDP, VLAN, 802.1x security, MAC Spoofing
WLAN: Access point scanner, connection speed, field strength in db, channel setting, DHCP, DNS, Ping, Traceroute, Network discovery, Dual address scanner, LLDP, CDP, VLAN, 802.1x security
Includes: 1 x main unit, 1 x RJ45 Smart remote, 2 x 50cm RJ45 patch cable, 1 x RJ45 coupling, 1 x quick start guide, 1 x transport case
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 2,150.00*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































