
Highlights & Details
HDMI cable tester CT-3
- For testing of already installed HDMI cables
- Signal LEDs on both modules
- Suitable for HDMI cable type A,
- For cables up to 100 m
Technical specifications
- Product type
Cable tester
- Function
Continuity
- Max. cable length
100 m
- Display
LED
- Optical display
Yes
- Dim
(W x H x D) 78 x 102 x 33 mm
- Weight
105 g
- Range
AV
- Width
78 mm
- Height
102 mm
- Depth
33 mm
- Type
CT-3
- Suitable for
HDMI cable type A,
- Power supply (details)
9 V block battery
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 121945 VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,
User & Safety Instructions
User & Safety Instructions 121945 VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,
Information
Information 121945 VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,
Conformity certificate
Conformity certificate 121945 VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,
Warranty Terms
Warranty Terms 121945 VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,
Description
Scope of delivery
- CT-3 Cable tester
- 9 V Block battery
- Bag
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 65.98€ 64.98*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































