
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
VIAVI Visual 1mW pocket red light source with 2.5 mm plug input and 1.25 mm adapter
Technical specifications
- Wavelength 650 nm (visible)1 mW power outputLaser safety class 2Range (max.)²: 7 km.
- Product type
Glass fibre tester
- Dim
(L x W x H) 120 x 35 x 20 mm
- Weight
70 g
- Range
Networks
- Width
35 mm
- Height
20 mm
- Length
120 mm
- Type
FFL-050
Documents & Downloads
Datasheet
Datasheet 2840831 Glass fibre tester FFL-050 Viavi Solutions Networks
User & Safety Instructions
User & Safety Instructions 2840831 Glass fibre tester FFL-050 Viavi Solutions Networks
Information
Information 2840831 Glass fibre tester FFL-050 Viavi Solutions Networks
Description
The VIAVI Visual Fault Locator (VFL) is an essential tool for quickly and easily locating faults in fiber optic cables. By displaying the exact location of the damage, technicians can efficiently identify and resolve the problem. The FFL-050 is designed for an easy, mobile handling. It is equipped with a 2.5 mm interface and is compatible with plugs such as SC, ST and FC, while the 1.25 mm adapter supplied enables the connection to LC and MU plugs. The VFL emits a bright red laser beam (Class II) so that the light coming out of the damaged fiber is clearly visible from a distance. The control button allows the operator to choose between continuous or flashing lighting.
This text is machine translated.
This text is machine translated.
Features
- Compact, ergonomic design for easy handlingVisible light source (650 nm)High performance laser (1 mW) for single mode (greater than 7 km) and multi-mode (greater than 5 km) connectorsContinuous or flashing lightUniversal connector for quick and easy connection2.5 mm connector (1.25 mm adapter available)Carrying case with belt loop includedUses:Locating tight bends, breaks and damage to the fiberContinuity testingLocalization and identification of fiber
Scope of delivery
- 1x VIAVI Visual Fault Locator (VFL, red light source)1x bag with belt loop1x 1.25 mm universal adapter2x AAA battery
Hints
Caution! This is a Class 2 laser product
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.98*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































