
Highlights & Details
VOLTCRAFT KT-300 LAN cable tester
- Test and trace CAT5E/6/6A/7 twisted pair and coax cables
- Adjustable Velocity of propagation (VOP)
- Identify continuity, opens/shorts, reversals, and split pairs in twisted pair cables
- Cable length measurement: Time Domain Reflectometry (TDR)
- PoE detection
- Ethernet port tests
- RJ45 remotes: test up to 8 cables or identify wall jacks
- Built-in tone generator
- Store and print up to 250 reports
Technical specifications
- - Test and trace CAT5E/6/6A/7 twisted pair and coax cables efficiently
- - Works with virtually all cable types including twisted pair, coax, speaker cable, alarm cable, and others
- - Adjustable VOP (velocity of propagation) allows the LVPRO40 to be calibrated to your unique cable type
- - Identify continuity, opens/shorts, reversals, and split pairs in twisted pair cables
- - Measure cable distance to open or short (TDR)
- - Detect PoE presence and identify whether it's endspan , midspan or both
- - Perform thorough Ethernet port tests for reliable networking
- - RJ45 remotes (included) allow for the testing of up to 8 cables or identifying wall jacks
- - Built-in tone generator
- - Store and print up to 250 Reports
- Product type
Cable tester
- Function
Cable tracking
Location
Continuity
- Max. cable length
610 m
- Acoustic signal
Yes
- Display
LCD
- Test sockets
RJ45
- Dim
(L x W x H) 37.2 x 81 x 193 mm
Manufacturer's standards (no certificate)
- Weight
326 g
- Range
Telecom
Networks
- Features
RJ45 remotes
PoE Pro Tester
Data export mode
- Width
81 mm
- Height
193 mm
- Length
37.2 mm
- Type
KT-300
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3499420 Cable tester VC-17497100 VOLTCRAFT KT-300 Telecom, Networks
User & Safety Instructions
User & Safety Instructions 3499420 Cable tester VC-17497100 VOLTCRAFT KT-300 Telecom, Networks
Warranty Terms
Warranty Terms 3499420 Cable tester VC-17497100 VOLTCRAFT KT-300 Telecom, Networks
Description
Comprehensive cable analysis and TDR error locating
If you want to detect cable breaks or unclean connections in electrical systems, problems are quickly arise. The VOLTCRAFT KT-300 LAN cable tester is an indispensable tool, especially for laying cables under plaster. Whether twisted-pair cable (CAT5E to CAT7), coaxial cables (50, 75 and 93 Ω) or telephone and alarm lines: Using TDR-technology (Time Domain Reflectometry) are located in cables with a length of 0.5 to 610 meters to exact distances to faults. For a detailed diagnosis, resistance, propagation delay and time offset (displacements/skew), including length and distance to error places are precisely determined. Thanks to VOP (adjustable propagation speed) a high measurement accuracy is obtained for different cable types like UTP, FTP or SSTP.
Verification of network and PoE structures
To ensure correct wiring, the VOLTCRAFT KT-300 LAN cable tester creates complete wire maps and reliably identifies line interruptions, short-circuits, reverse polarity as well as separate wire pairs (split pairs). In addition to general Ethernet connectivity tests, the tester has a PoE signal detection that distinguishes between end-span and mid-span power supplies, but also detects the simultaneous use of all eight wires. To test the function of alarm systems, a 100 mA load test for 12 V batteries is also integrated, which tests the load capacity under real conditions.
Efficient cable location and documentation
An integrated tone generator and eight remote RJ45 stations are available for installation and troubleshooting in complex environments. These enable the simultaneous identification of up to eight connection sockets or cable paths. The internal memory has space for 250 reports that can be read and printed via the USB interface.
System equipment and accessories
Everything, WAS is required for immediate use of the VOLTCRAFT KT-300 LAN cable tester, comes with the tester, three AA batteries and a robust carrying case. The accessories also include eight remote units, two RJ45 connection cables, a USB cable as well as a special adapter cable from RJ45 to alligator clips for universal contacts. The user manual is enclosed.
This text is machine translated.
Features
- Cable type: UTP, FTP and SSTP twisted pair, telephone wire, speaker alarm wire,
- 50Ω, 75Ω, 93Ω coax cable
- Cable test: opens, shorts, reversals, split pairs, wiremap, propagation delay, skew,
- ohms, length and distance to fault
- Cable test range: 0.5 - 610 m
- Battery test: 100 mA loaded test for 12 V alarm
- Detect PoE presence and identify endspan, midspan or both
- Cable location
Scope of delivery
- Cable tester
- 3x AA batteries
- Carrying bag
- 8x Remotes
- 2x RJ45 to RJ45 connector cable
- RJ45 to alligator clip cable
- USB cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 410.96*














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























