
Highlights & Details
Auto Sequence® installation tester for testing electrical systems and testing EV charging stations (wallboxes) of charging mode 3
- 4.3" color touchscreen
- Innovative operating concept
- Single, Auto-TN, TT, IT and Auto Sequence® measurements
- Powerful Li-Ion rechargeable battery for long operating times
- Calibration certificate included in delivery
Technical specifications
- Low-ohm test: 0.01 Ω - 2000 ΩInsulation resistance (50/100/250/500/1000 V): 10 kΩ - 1000 MΩLine impedance 0.01 Ω - 10 kΩVoltage drop 0.1% - 100%Loop impedance: 0.01 Ω - 10 kΩShort circuit current: 0.01 A - 200 kA7 mA continuityVoltage 1 V - 550 V
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
USB
RS232
- Dim
(L x W x H) 252 x 111 x 165 mm
- Weight
1.6 kg
- Reading range (VDE)
Wave impedance
Loop impedance
Insulation resistance
Voltage
Frequency
Current
- DIN standard
DIN EN 50110
DIN IEC 60364-6
- Display type
Digital
- Width
111 mm
- Height
165 mm
- Length
252 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory
Yes
- Type
IT 200
- VDE standard
0100-600
0105-100
- Features
built-in colour touchscreen
RCD/FI testing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2575792 Benning IT 200 Electrical tester VDE standard 0100-600, 0105-100
User & Safety Instructions
User & Safety Instructions 2575792 Benning IT 200 Electrical tester VDE standard 0100-600, 0105-100
Information
Test Summary Report 2575792 Benning IT 200 Electrical tester VDE standard 0100-600, 0105-100
Security datasheet
Security datasheet 2575792 Benning IT 200 Electrical tester VDE standard 0100-600, 0105-100
Description
This text is machine translated.
Features
- Operation via 4.3" color touch display and push buttonsIndividual tests and pre-programd Auto-Sequence® measurementsAuto tests by pressing a button (Z Auto, RCD Auto, Auto-TN, -TN rcd, -TT, -IT)Order manager for managing test orders;Creation of complex plant structures including planned measurementsLarge measured value memory on 8 GB SD-cardCommander test plug for earthing contact socket with good/bad displayConnection for barcode scanner for identification of the measuring pointOnline voltage monitor for monitoring the test connectionsFree firmware-up-datesPowerful 4400 mAh Li-ion battery packBattery charging function integrated in the deviceBenning PC-Win IT protocol software 130-200Creation and transfer of extensive plant structures to Benning IT 200 for the rational initial and repeat testingMeasurement download and logging for electrical systems and e-charging stations (wallboxes)Supports the data import and the existing functional scope of Benning IT 130Export function of the test dataMultiple installation is possible at no additional costFree software updatesTouch voltageTRUE RMS voltagePE resistance under mains voltage (3-wire method)Testing of FI/RCD circuit breakers standard and delayed (S) (type AC, A, F, B, B+, EV RCD/ EV RCM (RDC-DD), MI RCD and PRCDs), AUTO test, trigger time, trigger current (ramp)
Scope of delivery
- Carrying case
- Software via download link
- USB-interface cables
- Commander-test plug
- Universal 3-conductor test lead (L = 1.5 m)
- 3 x test tips/alligator clips
- 8 GB SD card
- Rechargeable 4400 mAh battery pack
- Charger
- Short user guidelines
- Calibration certificate
Hints
System requirements
- Windows 10
Frequently Bought Together
(*All information is plus legal VAT)€ 3,554.00*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































