
Highlights & Details
Voltcraft GT-6000 V2 Portable Appliance Tester
- Battery-powered portable tester
- Test RCD circuit breaker
- Automated testing for Class I and II / equipment III.
- Testing of 3-phase electrical appliances
- Trip time measurement of fixed RCDs and portable RCDs (PRCSs)
- Backlight function
- Green/Red LED indicator for pass/fail result
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
1x USB
- Dim
(L x W x H) 277 x 124 x 68 mm
- Weight
896 g
IP40
- DIN standard
DIN VDE 0701-0702
- Display type
Digital (LCD)
- Width
124 mm
- Height
68 mm
- Length
277 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory (space)
999
- Memory
Yes
- Type
GT-6000 V2
- Features
RCD/FI testing
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362387 VOLTCRAFT GT-6000 V2 Equipment tester
Conformity certificate
Conformity certificate 2362387 VOLTCRAFT GT-6000 V2 Equipment tester
Warranty Terms
Warranty Terms 2362387 VOLTCRAFT GT-6000 V2 Equipment tester
Download
Download 2362387 VOLTCRAFT GT-6000 V2 Equipment tester
Description
The Voltcraft GT-6000 device tester was a master of its class and offers everything the craftsman and professional DIY heart desires: Thanks to the battery operation it is quickly ready for use wherever an automated testing of devices of classes I and II / III as well as RCDs or PRCSs is required. Cable drums and multiple distributors can be tested as well as IEC power cables. In addition, a voltage test can be carried out on an external shock-proof socket and a test of 3-phase electrical devices can be carried out via an additional adapter.
One-hand operation at the push of a button
The capacity of the measured value memory is sufficient for up to 999 test objects including parameters, while the integrated real-time clock ensures that all data on the test results are stored completely. A measurement is started with just one push of a button, which can also be used to delete an error display. Via two hotkeys, measured values can be stored and recalled quickly and easily. And the subsequent re-use of the measurement data on the PC is no obstacle for the Votcraft device tester: Via the USB-C output it is possible to download an Excel table with all the necessary data.
This text is machine translated.
Features
- Measured value memory for 999 test objects with parameters
- integrated real-time clock
- Data can be downloaded in Excel format via USB (type C)
- Simple operation with a push of a button for starting the test and deleting the error display
- 2 hotkeys for storing and retrieving
- voltage test at an external shock-proof socket
- Testing of cable drums, Multiple distributors and IEC power cables
- Testing of electrical devices according to DIN VDE 0107-0702, EVE / ONORM E 8701, DGUV 3 (formerly BGV A3), NEN 3140
Scope of delivery
- Tester
- Test lead with alligator clip
- IEC power cable
- Power cable
- Compact protective case
- USB connection cable (USB-A-to-USB-C plug)
- 6x AA battery (IEC LR6)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,087.98*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.50 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612679_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-50-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































