
Highlights & Details
VOLTCRAFT ET-400 Insulation tester 2500 V 2.5 TΩ 5 mA
- Test voltage 250 / 500 / 1000 / 2500 V
- Insulation measurement up to 2.5 TΩ
- Large 12.95 cm LCD display
- PI/DAR measurement
- CAT IV 600 V
Technical specifications
- - Output voltage range: Up to 2.5KV
- - CAT IV 600V
- - High voltage alarm
- - PI/DAR measurement
- - Automatic discharge
- - Short circuit current measurement: 5 mA
- - Data storage: 999 sets
- - Automatic leakage current display
- - Resistance comparison
- - PC software analysis: via USB cable
- - Stepping voltage: 10% of the range
- - Timer function to record testing time automatically
- - Insulation resistance measurement:
- Rated voltage 250V: 0.25MΩ~250GΩ
- Rated voltage 500V: 0.50MΩ~500GΩ
- Rated voltage 1000V: 1.00MΩ~1.00TΩ
- Rated voltage 2500V: 2.50MΩ~2.50TΩ
- - Capacitance test: 0.01uF ~ 2.0uF
- - Low resistor test: 0.1 ~ 600Ω
- - DC Voltage: 30 ~ 1000VDC
- - AC Voltage: 30~ 750VAC (50/60Hz)
- - Current: 0.01nA ~ 5mA
- - Power: 14.8V/5200mAh rechargeable lithium battery
- - Auto power off
- Product type
Insulation tester
- Test voltage
250 V
500 V
1000 V
2500 V
- Reading type
Insulation resistance
AC voltage
DC voltage
Manufacturer's standards (no certificate)
- Interfaces
USB
- Dim
(L x W x H) 238 x 166 x 90.5 mm
- Weight
1.8 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
2.5 TΩ
- Voltage reading range (max.)
1000 V DC
750 V AC
- Voltage reading range (min.)
30 V DC
30 V AC
- Reading category
CAT IV 600 V
- Width
166 mm
- Height
90.5 mm
- Length
238 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3414442 VOLTCRAFT ET-400 Insulation tester 250 V, 500 V, 1000 V, 2500 V 2.5 TΩ
User & Safety Instructions
User & Safety Instructions 3414442 VOLTCRAFT ET-400 Insulation tester 250 V, 500 V, 1000 V, 2500 V 2.5 TΩ
Warranty Terms
Warranty Terms 3414442 VOLTCRAFT ET-400 Insulation tester 250 V, 500 V, 1000 V, 2500 V 2.5 TΩ
Download
Download 3414442 VOLTCRAFT ET-400 Insulation tester 250 V, 500 V, 1000 V, 2500 V 2.5 TΩ
Description
The VOLTCRAFT ET-400 insulation tester is a highly precise measuring instrument for professional insulation tests up to 2500 V. With a wide measuring range of up to 2.5 TΩ and compliance with the CAT IV 600 V measuring category, it is suitable for Ideal for demanding analyzes on electrical systems and operating materials.
Versatile test voltages and measurement ranges
The device offers four firmly defined test voltages of 250 V, 500 V, 1000 V and 2500 V. These can be adjusted in precise steps of 10 % of the range, in order to exactly meet specific test requirements.
Extensive analysis functions
In addition to pure resistance measurement, the ET-400 supports PI (polarization index) and DAR measurements (dielectric absorption ratio). An integrated comparison function as well as timer measurements enable an efficient evaluation of insulation states conforming to the standards.
Clear display and documentation
All measured values are clearly shown on a large, 12.95 cm (5.1 inch) LCD display with background lighting. The internal data memory offers space for up to 999 groups that can be analyzed in detail via the USB interface and the accompanying PC software
High safety standards
To ensure safe operation, the measuring device features high-voltage alarm and an automatic discharge function after measurement. The robust design and the classification in CAT IV 600 V ensure maximum protection for the user when working at the source of the low-voltage installation.
This text is machine translated.
Features
- High voltage alarm
- Automatic discharge
- Auto leakage current display
- Stepping voltage: 10% of range
- PC software analysis: via USB cable
- Comparison function
- Timer measurement
- Data storage: 999 groups
- Low battery indicator
- Auto power off
- Current: 0.01 nA - 5 mA
Scope of delivery
- Insulation resistance tester
- Test leads (1x red, 1x black, and 1x green)
- USB cable
- Lithium battery charger
- Carrying strap
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 786.97*































