
Highlights & Details
VOLTCRAFT ET-500 Insulation tester 5000V 5 TΩ 5 mA
- Test voltage 250 / 500 / 1000 / 2500 / 5000 V
- Insulation measurement up to 5 TΩ
- Large 12.95 cm LCD display
- PI/DAR measurement
- CAT IV 600 V
Technical specifications
- - Output voltage range: Up to 5KV
- - CAT IV 600V
- - High voltage alarm
- - PI/DAR measurement
- - Automatic discharge
- - Short circuit current measurement: 5 mA
- - Auto leakage current display
- - Stepping voltage: 10% of the range
- - PC software analysis: via USB cable
- - Data storage: 999 sets
- - Resistance comparison
- - Timer function to record testing time automatically
- - Insulation resistance measurement:
- Rated voltage 250V: 0.25M Ω~250GΩ
- Rated voltage 500V: 0.50MΩ~500GΩ
- Rated voltage 1000V: 1.00MΩ~1.00TΩ
- Rated voltage 2500V: 2.50MΩ~2.50TΩ
- Rated voltage 5000V: 5.00MΩ~5.00TΩ
- - Capacitance test: 0.01µF ~ 15µF
- - DC Voltage: 30 ~ 1000VDC
- - AC Voltage: 30 ~ 750VAC (50/60Hz)
- - Current: 0.01nA ~ 5mA
- - Power: 14.8V/5200mAh rechargeable lithium battery
- - Low battery indication
- - Auto Power off
- Product type
Insulation tester
- Test voltage
250 V
500 V
1000 V
2500 V
5000 V
- Reading type
Insulation resistance
AC voltage
DC voltage
Manufacturer's standards (no certificate)
- Interfaces
USB
- Dim
(L x W x H) 238 x 166 x 90.5 mm
- Weight
1.8 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
5.0 TΩ
- Voltage reading range (max.)
1000 V DC
750 V AC
- Voltage reading range (min.)
30 V DC
30 V AC
- Reading category
CAT IV 600 V
- Width
166 mm
- Height
90.5 mm
- Length
238 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3414443 VOLTCRAFT ET-500 Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V 5.0 TΩ
User & Safety Instructions
User & Safety Instructions 3414443 VOLTCRAFT ET-500 Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V 5.0 TΩ
Warranty Terms
Warranty Terms 3414443 VOLTCRAFT ET-500 Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V 5.0 TΩ
Download
Download 3414443 VOLTCRAFT ET-500 Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V 5.0 TΩ
Description
Extended high-voltage test range
With five selectable voltage levels (250 V, 500 V, 1000 V, 2500 V and 5000 V), the device covers an extremely wide range of applications. The voltage can be flexibly adjusted in 10 % steps, WAS permits a point-exact testing of sensitive insulation systems.
Precise diagnosis by PI and DAR
The device is optimized for automated PI and DAR tests, which gives information about the aging status and the humidity content of the insulation. This is supplemented by an automatic leakage current display and capacity measurement up to 15 µF.
Large format display and memory
The 12.95 cm large LCD-display provides for an excellent readability of all parameters. Series of measurements with up to 999 data sets can be saved directly in the device and subsequently exported via USB for PC-supported logging.
Security and comfort
The unit is equipped with an automatic discharge function and an optical high-voltage alarm. Thanks to the lithium-batteries included in the delivery and the carry strap the ET-500 is also best equipped for long-time use in the field.
This text is machine translated.
Features
- High voltage alarm
- Automatic discharge
- Auto leakage current display
- Stepping voltage: 10% of range
- PC software analysis: via USB cable
- Comparison function
- Timer measurement
- Data storage: 999 groups
- Low battery indicator
- Auto power off
- Current: 0.01 nA - 5 mA
Scope of delivery
- Insulation resistance tester
- Test leads (1x red, 1x black, and 1x green)
- USB cable
- Lithium battery charger
- Carrying strap
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,795.99*



































