
Highlights & Details
TRMS Installation Tester Benning IT 130
- Low-ohm resistance, continuity, insulation resistance, line impedance, loop impedance
- Testing of FI/RCD protection switch standard and delayed (S), type AC, A, F, B, B+
- TRUE RMS voltage, frequency, rotary field, only error leakage current in the IT system
- Measured value memory via 4 levels (object, Block, Fuse, measuring point) for 1800 measurements
- Upload of plant structures and download of the measurement values.
- Bi-directional interfaces (USB/RS232)
Technical specifications
- Measurement range - low resistance 0.01 Ohm - 2 kOhm
- Test current 200 mA
- Reading range - Insulation resistance: 10 kOhm - 1 GOhm
- Test voltage 50/100/250/500/1000 V
- Measuring range line (L-N/L) and loop impedance measurement (L-PE): 0.01 Ohm - 10 kOhm
- Measuring range Short circuit current: 0.01 A - 200 kA
- FI/RCD testing type AC/A/F, B/B+: tripping time, tripping current (ramp), contact voltage, auto test
- Voltage reading range: 1 - 550 V AC/DC TRMS
- Frequency measuring range: 0 - 500 Hz
- Measured value memory: 1800 Results
- Product type
VDE tester
ISO standards
- Interfaces
USB
RS232
- Dim
(L x W x H) 280 x 260 x 190 mm
- Weight
1300 g
- Reading range (VDE)
Insulation resistance
Wave impedance
Loop impedance
Voltage
Current
Resistance
Frequency
- DIN standard
DIN VDE 0100
- Display type
Graphic LCD
- Width
260 mm
- Height
190 mm
- Length
280 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1800
- Memory
Yes
- Type
IT 130
- Features
RCD/FI testing
- Power supply (details)
6 NiMH-batteries (AA)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1214404 Benning IT 130 VDE tester Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 1214404 Benning IT 130 VDE tester Calibrated to (ISO standards)
Information
Information 1214404 Benning IT 130 VDE tester Calibrated to (ISO standards)
Description
This text is machine translated.
Features
- For the testing of electric systems according to DIN VDE 0100-600 and DIN VDE 0105-100, including Testing of FI/RCD protection switch Type B/B+
- Facilities: illuminated graphic display with help function and connection diagram
- Measurement function can be selected directly via rotary switch
- Rotary field
- The first error leakage current in the IT system
- Measurement results with symbols for passed/not passed
- Measured value memory via 4 levels (object, Block, Fuse, measuring point)
- Integrated real-time clock
- Upload of plant structures, download of the measurement values.
- Bi-directional USB/RS 232 interface
- Green/Red LED for good/bad display on the test device/Commander test tip
- Commander probe tip with test/MEMORY button, LED measuring point lighting
- Software for easy reading download, logging (Test Report/ZVEH test protocol), creation and transmission (upload) of plant structures for BENNING IT 130
- Online voltage monitor
- Optional: Earthing, current, luminosity measurement.
- Technical data: Display: LCD graphic display
- Measurement range - low resistance 0.01 Ohm - 2 kOhm
- Test current 200 mA
- Reading range - Insulation resistance: 10 kOhm - 1 GOhm
- Test voltage 50/100/250/500/1000 V
- Measuring range line (L-N/L) and loop impedance measurement (L-PE): 0.01 Ohm - 10 kOhm
- Measuring range Short circuit current: 0.01 A - 200 kA
- FI/RCD testing type AC/A/F, B/B+: tripping time, tripping current (ramp), contact voltage, auto test
- Voltage reading range: 1 - 550 V AC/DC TRMS
- Frequency measuring range: 0 - 500 Hz
- Measured value memory: 1800 Results
- Power supply: 6 AA-size NiMH batteries
Scope of delivery
- Bag
- PC-Software for download
- USB-/RS 232 cable
- Switchable commander test-tip
- Testing cable with safety contact plug
- Universal testing cable
- 3 x test probes/alligator clips
- Charger with rechargeable batteries
- User manual
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 2,435.98*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































