
Technical specifications
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 255 x 95 x 135 mm
- Weight
1530 g
- DIN standard
DIN VDE 0100
- Display type
Digital
- Width
95 mm
- Height
135 mm
- Length
255 mm
- Voltage supply
Battery
Rechargeable
- Memory (space)
1000
- Memory
Yes
- Type
TV 456 inkl. EVSE-Adapter
- Features
incl. electric vehicle charging station adapter
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2858381 Testboy TV 456 inkl. EVSE-Adapter Electrical tester
User & Safety Instructions
User & Safety Instructions 2858381 Testboy TV 456 inkl. EVSE-Adapter Electrical tester
Description
This text is machine translated.
Features
- Installation tester for tests according to DIN VDE 0100
- All in One Tester with 3, 5 inch TFT color display and rotary switch
- Loop impedance
- Line impedance
- Short-circuit current
- Low ohm and passage
- Insulation
- RCD/FI for types a, AC, B, B+, F
- RCD/FI for e-car charging stations (6mA DC)
- TRMS voltage, rotary field and frequency, earthing
- Memory for 1000 measurements and PC software for creating a test log
Scope of delivery
- 3 alligator clamps (green/blue/red)
- 3 test leads (green / blue / red),
- 3 Measuring tips (green / blue / red)
- Tip Commander
- Carry strap
- Power supply unit
- USB cable
- Test adapter Schuko
- Bag
- 6 x Ni-MH rechargeable batteries
- Calibration certificate
Frequently Bought Together
(*All information is plus legal VAT)€ 1,984.00*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































