
Highlights & Details
Device tester Benning ST 755+ for testing electric and medical-electrical devices
- 7" color touch display
- Innovative functional amendments
- Smart-menu with device templates and favorites keys
- Auto-ID, automatic increase of the identification number
- Include a label printer with barcode printing
- Calibration certificate included in delivery
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (with certificate)
- Reading category
CAT II 300 V
- Interfaces
USB
Bluetooth®
LAN
Wi-Fi (802.11b/g)
SD slot
Mini USB
- Dim
(L x W x H) 405 x 330 x 165 mm
IP67
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
Current
Power
Apparent power
- DIN standard
DIN EN 62638
DIN EN 62353
- Display type
Digital (LCD)
- Width
330 mm
- Height
165 mm
- Length
405 mm
- Test procedure
automated
manual
- Voltage supply
Mains
- Memory
Yes
- Type
ST 755+
- Features
built-in colour touchscreen
incl. case
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436088 Benning ST 755+ Equipment tester
Description
This text is machine translated.
Features
- Testing of mobile PRCDs and type AC/A/F/B+
- Testing 3-phase consumers via optional measuring adapter
- Additional measuring adapters are optionally available
- Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for an easy and efficient initial test/test sample installation
- Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a fast test sample system by pressing a single button
- Auto-ID function for automatic increment of the Ident no. (ID) for the creation of new test specimens
- Device data that can be shown individually via ON/OFF slider for optimized handling and use by EUPs
- Favourites menu for direct jump to frequently used submenus
- Softkey keyboard (QWERTZ)
- Graphic fields describe the predefined functions
- Automatic and manual test sequence with good/poor indication
- Complete test sample database including test history can be saved on SD card
- Design of the WLAN interface
- Bluetooth
- 4 x USB type A
- 1 x Mini-USB
- 1 x RJ 45
- 1 x SD card slot
- Free firmware update
- Battery-supported user interface
- E.g. in case of failure of the mains voltage
- Transport from test site to test site
- Access to SD card is possible
- Device tester set for testing electric devices/ working devices in accordance with DIN EN 50678 (VDE 0701), DIN EN 50699 (VDE 0702), DGUV regulation 3, BetrSichV and medical-electrical devices in accordance with DIN EN 62353 (VDE 0751-1) type B, BF, CF, hospital/ care beds
- Display graphically
- Limit value display yes
- Measurements: Insulation resistance measurement range 0.1 MOhm - 100 MOhm (nominal test voltage 100 V - 1000 V
- adjustable)
- Protective earthing resistance measuring range 0.05 Ohm - 10 Ohm (test current 600 mA/10A)
- Diversion current
- Differential current
- Direct measurement
- Earth conductor current/contact current 0.03 mA - 25 mA
- Current consumption measurement
- Performance measurement
- Function test V/A/W in True RMS real effective value measuring technique
- Checking mobile PRCDs
- Such as PRCD-S/-S+/-K and type AC/A/F/B/B+
- Testing 3-phase consumers via optional measuring adapter
- Additional measuring adapters are optionally available
- Check extension cables
- Device leakage current
- Leakage current from application part type B.
- BF and CF
- Special features: Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for an easy and efficient initial test/new test specimen system
- Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a fast test sample system by pressing a single button
- Auto-ID function for automatic increment of the Ident no. (ID) for the creation of new test specimens
- Device data that can be shown individually via ON/OFF slider for optimized handling and use by EUPs
- Favourites menu for direct jump to frequently used submenus
- Softkey keyboard (QWERTZ)
- Graphic fields describe the predefined functions
- Automatic and manual test sequence with good/poor indication
- Complete test sample database including test history can be saved on SD card
- Design of the WLAN interface
- Bluetooth
- 4 x USB type A
- 1 x Mini-USB
- 1 x RJ 45
- 1 x SD card slot
- Printer port USB-A.
- Free firmware update
- Battery-supported user interface
- E.g. in case of failure of the mains voltage
- Transport from test site to test site
- Access to SD card is possible
- Active test
- Passive test
- Alternative method
- Differential current method
- Direct method
- Voltage measurement
Scope of delivery
- Tester in robust protective case (IP67)
- Self-compensating test lead
- 4 mm test lead, test probe, alligator clip set
- Cold unit lead
- SD card
- Calibration certificate
Hints
System requirements
- Windows
Frequently Bought Together
(*All information is plus legal VAT)€ 2,644.00*



































