
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
USB
Bluetooth®
LAN
Wi-Fi (802.11b/g)
SD slot
Mini USB
- Dim
(L x W x H) 405 x 330 x 165 mm
IP67
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
Current
Power
Apparent power
- DIN standard
DIN EN 62638
DIN EN 62353
- Display type
Digital (LCD)
- Width
330 mm
- Height
165 mm
- Length
405 mm
- Test procedure
automated
manual
- Voltage supply
Mains
- Memory
Yes
- Type
BENNING ST 760+
- VDE standard
0701-0702
0751
0544
- Features
built-in colour touchscreen
incl. case
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436090 Benning BENNING ST 760+ Equipment tester VDE standard 0701-0702, 0751, 0544
Description
This text is machine translated.
Features
- Testing of mobile PRCDs and type AC/A/F/B/B+
- Testing 3-phase consumers via optional measuring adapter
- Additional measuring adapters are available as an option
- Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for a simple and efficient initial test/test sample re-installation
- Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a quick test sample system by pressing a single button, Auto-ID function for automatic increment of ID number (ID) in the new creation of test specimens, individually on/off-slider device data can be displayed for an optimized handling and use by EUP´s
- Favorites menu for direct jump to frequently used submenus
- Softkey keyboard (QWERTZ), graphical fields describe the predefined functions
- Automatic and manual test sequence with good/bad display
- Complete test sample database including test history can be stored on SD card
- Design of the interface WLAN, Bluetooth, 4 x USB type A, 1 x Mini-USB, 1 x RJ 45, 1 x SD-card slot
- Free firmware update
- Battery-supported user interface, e.g. in case of failure of the mains voltage, transport from test to test mode, access to SD card is possible
- Device tester for testing electrical devices / work equipment according to DIN VDE 0701-702, DGUV regulation 3, BetrSichV, welding devices according to VDE 0544-4, DIN EN 60974-4 and medical-electrical devices according to DIN VDE 0751-1, DIN EN 62353 type B, BF, CF, hospital / care beds
- Graphic display
- Limit display yes
- Measurements: Insulation resistance measurement range 0.1 MOhm - 100 MOhm (nominal test voltage 100 V - 1000 V, adjustable)
- Protective conductor resistance measurement range 0.05 Ohm - 10 Ohm (test current 600 mA/10A)
- Spare leakage current
- Differential current
- direct measurement
- Protective conductor/contact current 0.03 mA - 25 mA
- Consumer current measurement
- Power measurement
- Function test V/A/W in True RMS real effective value measurement procedure
- Testing of mobile PRCDs, such as PRCD-S/-S+/-K and type AC/A/F/B/B+
- Testing 3-phase consumers via optional measuring adapter
- Additional measuring adapters are available as an option
- Check extension cables
- Open circuit voltage and contact current of the welding circuit
- Device leakage current, leakage current of application part type B, BF and CF
- Special features: Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for a simple and efficient initial test/test sample new system
- Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a quick test sample system by pressing a single button, Auto-ID function for automatic increment of ID number (ID) in the new creation of test specimens, individually on/off-slider device data can be displayed for an optimized handling and use by EUP´s
- Favorites menu for direct jump to frequently used submenus
- Softkey keyboard (QWERTZ), graphical fields describe the predefined functions
- Automatic and manual test sequence with good/bad display
- Complete test sample database including test history can be stored on SD card
- Design of the interface WLAN, Bluetooth, 4 x USB type A, 1 x Mini-USB, 1 x RJ 45, 1 x SD-card slot
- Printer connection USB-A.
- Free firmware update
- Battery-supported user interface, e.g. in case of failure of the mains voltage, transport from test to test mode, access to SD card is possible
- Active test
- Passive testing
- Alternative method
- Differential current method
- direct method
- Voltage measurement
- This text is machine translated.
Scope of delivery
- Tester in robust protective case (IP67)
- Self-compensating test lead
- 4 mm test lead, test probe, alligator clip set
- Cold unit lead
- SD card
- Calibration certificate
Hints
System requirements
- Windows



































