There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Equipment tester
Manufacturer's standards (no certificate)
CAT III 600 V
CAT IV 300 V
USB
RS232
(W x H x D) 140 x 80 x 230 mm
1 kg
Earth leakage resistance
Insulation resistance
Continuity testing
Voltage
Frequency
DIN EN 62638
Digital (LCD)
140 mm
80 mm
manual
Battery
1700
Yes
TV 455
0701-0702
RCD/FI testing
230 mm
1700 results
Dot matrix display
RS 232 · USB
600 V/CAT III, 300 V/CAT IV
EN 61326 · EN 61010-1 · EN61010-031 · EN61010-2-032 · EN 61557; · EN 61008 · EN 61009 · EN 60364-4-41 · BS 7671 · AS/NZ 3760
User & Safety Instructions 127962 Testboy TV 455 Equipment tester VDE standard 0701-0702
User & Safety Instructions 127962 Testboy TV 455 Equipment tester VDE standard 0701-0702