
Highlights & Details
C.A 8336 Power and mains analyzer
- 5 voltage and 4 current inputs
- All measurements for a complete power balance and calculation of distortion reactive power
- Harmonic measurement up to 50. Order
- Transient acquisition with waveform
- Adjustable alarms
- Inrush mode (inrush currents) up to 10 minutes
Technical specifications
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
Manufacturer's standards (no certificate)
- Power supply (details)
9.6V NiMH rechargeable battery or power supply
- Dim
(W x H) 30 cm x 40 cm
- Weight
4.925 kg
- Measurement type
3-phase
- Features
Data logger
- Width
30 cm
- Height
40 cm
- Interfaces
RS232
USB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1310155 Chauvin Arnoux C.A 8336 Network diagnostics 3-phase Data logger
User & Safety Instructions
User & Safety Instructions 1310155 Chauvin Arnoux C.A 8336 Network diagnostics 3-phase Data logger
Information
Information 1310155 Chauvin Arnoux C.A 8336 Network diagnostics 3-phase Data logger
Description
They are particularly suitable for maintenance and testing services in industrial or commercial plants. The devices are handy and accurate and offer many calculation and editing functions in addition.
The Qualistar series offers an excellent range of functions:
- Real-time display of waveforms (4 voltages, 4 currents)
- RMS measurement of voltages and currents up to 1/2 period
- Intuitive user guidance
- Automatic detection of the current transformers used
- Measures all types of equipment: Three-phase current, Aron, etc.
- Display of the phase diagram
- Power measurement W, VA, var, VAD
- Energy measurement Wh, varh, VAh, VADh, BTU, TEP, toe, joule
- Calculation of the K and FHL factor
- Calculation of distortion (voltage and current)
- Calculation of the cos φ displacement factor (DPF) and the power factor (PF)
- Inrush (starting currents) up to 10 minutes
- Detection of hundreds of transients (with several tenths μs)
- Calculation of the Flicker Pst & Plt
- calculation of unbalance (voltage and current)
- Network monitoring with adjustable alarm thresholds
- IEC 61000-4-30 Class B.
- Storage of screen contents (images and data)
- Data storage and transmission to a PC
- Software for data transmission and real-time communication with a PC
Two different programs are available for evaluation:
Software Power Analyzer Transfer (included) and DataView software (optional)
The Power Analyzer Transfer software allows you to configure the device, display it in real time, evaluate stored measurement data and alarm messages, transfer screen copies and transients, export data to Excel, export graphics data under Windows.
With the DataView software, you can also manage reports and measurement protocols and, among other things, have a tabular list of the measured parameters according to the EN50160 standard.
You can also manage databases.
This text is machine translated.
Scope of delivery
- 1 bag for device and accessories
- 5 voltage measuring leads 3 m long with Ø 4 mm banana plugs
- 5 crocodile clamps
- 1 set of 12 colored identification parts for test leads and connection sockets
- 1 screen scratch-proof film (already attached)
- 1 USB cable
- 1 power cable
- 1 power supply unit
- 1 Safety data sheet
- 1 CD with operating instructions in several languages
- 1 CD with the evaluation software (Power Analyzer Transfer)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7,143.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































