
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PA 5500
- AC voltage: 30 ... 264 V
- Direct current: 0.025 mA ... 5 A
- Energy counter
- RS485 Modbus Interface
- Accuracy class 0.5
- Black-white LCD, high-resolution
Technical specifications
- Alternating voltage AC
- Measuring range 30 V ... 264 V
- Resolution 0.1 V
- Accuracy 0.5 %
- Overload 1500 VAC continuous, 2500 VAC, 50 ... 60 Hz for one minute
- Alternating current (AC)
- Measuring range 0.025 A ... 5 A
- Resolution: 0.01 A
- Accuracy 0.5 %
- Overload 10-fold RMS for 1 s.
- (Active power:
- Measuring range 0.75 W ... 1320 W
- Resolution 0.01 W
- Accuracy 0.5 %
- Power factor
- Measuring range -1 ... 1
- Resolution 0.001
- Accuracy 0.5 %
- Frequency
- Measuring range 45 Hz ... 65 Hz
- Resolution 0.01 Hz
- Accuracy 0.5 %
- Harmonic measurement (harmonic)
- Measuring range 1 (atomic number) ... 50 (product codes)
- Current range 20 ... 100 %.
- Voltage range 0.1 ... 100 %.
- General Technical Data
- Display type LCD with lighting
- Display size 3.4 inches
- Interface: RS485
- Standard(s) IEC 62053-22, GB/T18215,322-2008, IEC61010-1
- Phase shift 0 ... 359.9 °
- Control panel cut-out 96X96 mm
- Menu language English
- Protection class (device) IP20
- Power supply 100 ... 260 VAC, approx. 5 W
- Weighs 474 g.
- Depth 110 mm
- Operating conditions -20 ... 60 °C , 0 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 30 ... 80 % r.F.
- Rechargeable battery/battery 1x 3 V CR1225 , Lithium
- Capacity 50 mAh
- Connector
PG plug
- Product type
Network diagnostics
- Display (details)
3.4 inches LCD-Display
- Phase detection
Yes
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
100 … 260 V AC
- Dim
(L x W x H) 96 x 96 x 120 mm
- Weight
474 g
- Measurement type
3-phase
1-phase
- Features
Power testing
Graphic display
- Width
96 mm
- Height
120 mm
- Length
96 mm
- Interfaces
RS485
Documents & Downloads
Datasheet
Datasheet 3192934 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Power testing, Graphic display
User & Safety Instructions
User & Safety Instructions 3192934 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Power testing, Graphic display
Description
The power meter is for panel installation with a cut-out of 96X96 mm. The delivery package includes a transparent door that can be attached to the front, and thus protects the device against dust and moisture. Along with the many measurement functions the power meter offers alarm functions. The stable power supply is the top priority for every network operator. In order to avoid fluctuations in the power quality and faults, network monitoring, control and automation must be adapted and optimized.
This text is machine translated.
Features
- LCD Display high resolution
Scope of delivery
- 1 x power measurement PCE-PA 5500
- 1 x Transparent front door
- 1 x Slotted screwdriver
- 1x user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































