
Number
Total (€ 8,375.00 / piece)
€ 8,375.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Three-phase Fluke 1738 Power Logger/EUS
- Includes 4 Flex clamp-on ammeter
- Includes WLAN Adapter
- This text is machine translated.
Technical specifications
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
- Phase detection
Yes
Manufacturer's standards (no certificate)
- Measurement type
3-phase
- Features
Data logger
Clamp meter
- Interfaces
USB
Bluetooth®
Wi-Fi
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1405229 Fluke 1738/EUS Network diagnostics 3-phase Data logger, Clamp meter
User & Safety Instructions
User & Safety Instructions 1405229 Fluke 1738/EUS Network diagnostics 3-phase Data logger, Clamp meter
Description
The three-phase power logger with the mobile app and desktop software Fluke Connect® is compatible, offers you the data you need to make informed decisions for the optimisation of power quality and energy consumption. As the ideal measuring instrument for energy studies and basic power quality logging records and logs the Power Logger automatically supply quality parameters, so that you get more insight into the data and both the reliability of the system as well as the savings can optimize.
This text is machine translated.
This text is machine translated.
Features
- Automatic Capture and logging of over 500 power supply quality parameters
- Via Fluke Connect® users may the recorded data can be displayed either on site or remotely
- Direct supply of the logger via the measured line and the intelligent review feature reduces the measuring errors significantly
- Software Fluke Energy Analysis Plus enables the measurement results to capture, display, identify problems and detailed reports
- Load studies.
- Energy assessments
- Harmonic measurements
- Recording of voltage events
- Extended analysis according to EN50160 and waveform snapshots
- Optional IEEE 519 distortion factor measurements.
Scope of delivery
- 1 x PSU
- 1x voltage measuring leads
- 4x alligator clips
- 4x flexible current probes (30 cm, 1500A)
- 1x Carrying Case
- 1 x energy analysis software
- 1x WLAN Adapter
- 1x power cord
- 1 x color coding set
- Documentation on USB flash drive
- 1 x magnetic suspension belt
- 4 x magnetic voltage measuring tips.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8,974.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































