
Technical specifications
- Maximum input voltage 1000 Veff/1000 V DC (1700 Vpeak)
- Nominal voltage range: Star connection and single phase: Variable (50 V – 1000 V)
- Triangle: Variable (100 V – 1000 V)
- Complies with IEC 61000-4-30 Class A for rated voltages (VDIN) 100V - 690V
- Input impedance: 10 MΩ between P-P and P-N, 5 MΩ between P-PE and N-PE
- Bandwidth: DC to 30 kHz for power quality measurements, except transients
- Resolution: 24-bit synchronous scanning
- Sampling frequency 80 KS/s at 50/60 Hz
- Scaling: 1:1, variable for the use of voltage transformers
- Voltage transients
- Measurement range: ± 8 kV
- Sampling rate 1775: 1 MS/s; 1777: 1 MS/s, 20 MS/s.
- Bandwidth: DC up to 1 MHz
- Trigger: Adjustable trigger level. Triggering for HF components > 1.5 kHz
- Resolution: 14-bit synchronous scanning
- Current inputs
- Number of inputs 4 inputs: (3 phases and neutral), automatic range selection for connected current sensor
- Ranges: AC 1 A to 1500 A with i17XX-FLEX1500 12
- 1 A to 1500 A with i17XX-FLEX1500 24
- 3 A to 3000 A with i17XX-FLEX3000 24
- 6 A to 6000 A with i17XX-FLEX6000 36
- 40 mA to 40 A with clip-on ammeter i40s-EL
- 4 A to 400 A with clip-on ammeter i400s-EL
- DC 20 A to 2000 A with clip-on ammeter 80i-2010-EL
- Bandwidth: DC to 30 kHz
- Resolution: 24-bit synchronous scanning
- Sampling frequency 80 KS/s at 50/60 Hz
- Scaling: 1:1, variable
- Input voltage: Clamp-on ammeter 50 mV/500 mVeff; crest factor (CF) 2.8
- Rogowski coil: 15 mV / 150 mVeff at 50 Hz, 18 mV / 180 mVeff at 60 Hz; CF 4; all values for nominal range probe
- Input impedance 11 kΩ
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
- Display (details)
Digital
- Phase detection
Yes
- PG recognition
Yes
Manufacturer's standards (no certificate)
- Power supply (details)
230 V AC
- Measurement type
3-phase
- Features
Data logger
Clamp meter
- Interfaces
USB
Wi-Fi
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476628 Fluke 1775, Power Quality Analyzer Network diagnostics 3-phase Data logger, Clamp meter
Information
Test Summary Report 2476628 Fluke 1775, Power Quality Analyzer Network diagnostics 3-phase Data logger, Clamp meter
Description
Benefits:
· Measure and automatically capture important power quality parameters (harmonics, dips, swells, unbalance, inrush, etc.)
· Bright, large touch screen display with physical navigation keys and optimized user interface.
· Guided setup functions for a fast, easy setup, including the possibility to digitally correct measurement connections automatically without the physical
Probe connections.
· The ability to set up custom views to quickly get you to the tests and data that matter most to you
· Flexibility in data transmission (e.g. PC to USB, WLAN, mobile phone connection, USB direct), without interrupting the analysis of power quality or energy consumption.
· Revised software package (Energy Analyze Plus) for modern, intuitive data analysis and reporting.
This text is machine translated.
Scope of delivery
- 1 x Fluke 1775 power quality analyzer
- 1 x II7XX-Flex1500 24, Fluke-17XX iFlex 1500 A 24"/2.0 M
- 1 x Fluke-17XX iFlex, flat cable, voltage measurement cable 3-Posen+N
- 4 x AC285, black alligator clip
- 1 x AC285, Green alligator clip
- 4 x 1 m USB-C cable, black
- 1 x power cable
- 1 x FLK-17XX 0.18 m test lead, Non-Stack/Stack
- 1 x Green test lead
- 1 x cable marker set
- 1 x Fluke-174X-MA-C8 adapter for wall socket
- 1 x Description of the calibration methods
- 1 x MPI-3R/1B, magnetic probes for 4 mm banana plugs, 3 x red, 1 x black
- 1 x Fluke-17X suspension kit
- 1 x Fluke-17X-4204 WLAND/BLE module
- 1 x black padded carrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 14,428.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































