
Number
Total (€ 2,815.00 / piece)
€ 2,815.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Earth ground tester Fluke 1630-2
- Stakeless testing test procedure
Technical specifications
- Ground-fault current measuring range: 0.200 mA - 39.99 A
- Product type
Earth ground meter
Manufacturer's standards (no certificate)
- Reading range - resistance
0.025 - 1500 Ω
- Data storage
32760
- Power supply (details)
6 V DC
- Dim
(L x W x H) 4.8 x 10.5 x 28.3 cm
- Weight
880 g
- Display
Digital
- Content
1 pc(s)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Measuring type
Clamp
- Width
10.5 cm
- Height
28.3 cm
- Length
4.8 cm
- Type
1630-2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1599501 Fluke 1630-2 Earth ground meter
Description
Spike-less ground loops and AC Leakage current clamp for quick and reliable measurements of the earth resistance and the AC leakage current in indoor and outdoor areas.
With the earth ground clamp meter, you can check the earthing components of systems in hard to reach places, such as in indoor areas or fully paved areas in which no earth spikes can be collected. Disconnect the earth loop impedance measurement without: you can measure, without the grounding electrode to disconnect and then on the system.
The clamp-on ammeter Fluke 1630-2 is a high-quality, robust tool in proven Fluke quality. The high-performance pliers remains aligned and calibrated - even in the case of daily use in demanding industrial environments.
Spike-free measurement
The Fluke 1630-2 measures with the double clamp earth resistance on multiple grounded systems. This eliminates the dangerous and time consuming task, the parallels grounding connections, and the search for suitable positions for earth spikes. You can also earthing measurements in difficult places within buildings, power poles and at all places, where there is no earth spikes can be put into the ground.
This text is machine translated.
With the earth ground clamp meter, you can check the earthing components of systems in hard to reach places, such as in indoor areas or fully paved areas in which no earth spikes can be collected. Disconnect the earth loop impedance measurement without: you can measure, without the grounding electrode to disconnect and then on the system.
The clamp-on ammeter Fluke 1630-2 is a high-quality, robust tool in proven Fluke quality. The high-performance pliers remains aligned and calibrated - even in the case of daily use in demanding industrial environments.
Spike-free measurement
The Fluke 1630-2 measures with the double clamp earth resistance on multiple grounded systems. This eliminates the dangerous and time consuming task, the parallels grounding connections, and the search for suitable positions for earth spikes. You can also earthing measurements in difficult places within buildings, power poles and at all places, where there is no earth spikes can be put into the ground.
This text is machine translated.
Features
- Ground-fault current measurement (leakage current to ground)
- You can leakage currents via the earth, without the depth earthing of the earthing system to disconnect - ideal for troubleshooting.
- Robust
- The high-performance pliers remains aligned and calibrated - even in the case of daily use in demanding industrial environments.
- Logging of measured data
- The clamp-on ammeter records the data automatically in defined intervals and stores up to 32.760 measured values in the set logging interval. The recording and storing of the measured values saves a lot of time.
- Alarm Threshold
- User-defined alarm limits (HI/LO) allow for quick evaluation of the measurements.
- Band-pass filter
- The selectable band-pass filter function, with the AC-leakage current measurement unwanted noise is eliminated.
Scope of delivery
- 4 batteries (AA)
- Reference measurement loop
- Hard case
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6,157.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































