
Highlights & Details
VOLTCRAFT ET-05 Earth resistance tester 2000 Ω IP40
- Continuity test and earth resistance measurement
- Multi-colour LCD display
- Two-colour backlight instantly alerts to installation errors
- Installation category III
- Length of test cable: 6 m
Technical specifications
- Product type
Earth ground meter
Manufacturer's standards (no certificate)
IP40
- Dim
(L x W x H) 210 x 72 x 50 mm
- Weight
340 g
- Display
LCD
- Content
1 pc(s)
- Reading category
CAT III
- Width
72 mm
- Height
50 mm
- Length
210 mm
- Type
ET-05
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3531184 VOLTCRAFT ET-05 Earth ground meter
User & Safety Instructions
User & Safety Instructions 3531184 VOLTCRAFT ET-05 Earth ground meter
Warranty Terms
Warranty Terms 3531184 VOLTCRAFT ET-05 Earth ground meter
Description
Precise resistance measurement of earthing systems
The VOLTCRAFT ET-05 ground tester 2000 Ω IP40 is specially designed for the measurement of earthing resistance in the range of 0 to 1999 Ω as well as for the general continuity test. It works in a frequency range of 50/60 Hz with an operating voltage of 230 V (Ph / N). By its classification in the installation category III and the protection class IP40, the device is designed for demanding applications in the building installation and in industrial low-voltage systems.
Clear status display and error signaling
The VOLTCRAFT ET-05 scores with its LC-multi-color display with integrated two-colored background lighting. This serves as a visual warning system that immediately warns of installation errors and thus increases safety during the test process.
Efficient testing outdoors
With its compact design and intuitive operation, measurements can be carried out on-site efficiently and reliably. The VOLTCRAFT ET-05 allows exact evaluation of the ground conductivity and the effectiveness of grounding - a basic prerequisite for personnel and plant protection in residential and commercial buildings as well as in industrial environments.
Scope of Delivery and Accessories
The delivery package includes the earthing testing device as well as a 6 m long test line on a practical roll, which simplifies the recurring working processes. A sturdy carrying case for the safe transport as well as instructions complete the equipment.
Features
- Operating voltage: 230 V (Ph/N) -10/+6%
- Operating frequency: 50/60 Hz
- Measurement range: 0 - 1999 Ω
- IP40
Scope of delivery
- Earthing tester
- 1x 6 m test lead on reel
- Carrying bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 170.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















