
Number
Total (€ 1,385.00 / piece)
€ 1,385.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Earth testing clamp KEW 4200
- Earth measurements without earth shocks
- True-RMS-Current measurement
- Up to zu 100 measured values can be stored.
Technical specifications
- Weight 780 g
- Product type
Earth ground meter
Manufacturer's standards (no certificate)
- Reading range - resistance
05 -1200 V Ω
- Data storage
100
IP40
- Power supply (details)
4 x AA
- Dim
(L x W x H) 32 mm x 12 cm x 24.6 cm
- Weight
780 g
- Display
Digital
- Content
1 pc(s)
- Reading category
CAT IV 300 V
- Measuring type
Clamp
- Width
12 cm
- Height
24.6 cm
- Length
32 mm
- Type
KEW 4200
- Resolution
2099 counts
- Frequency range
50/60 Hz
- Basic accuracy
± 1.5 %
- Displays
LCD
Documents & Downloads
Datasheet
Datasheet 124105 Kyoritsu KEW 4200 Earth ground meter
User & Safety Instructions
User & Safety Instructions 124105 Kyoritsu KEW 4200 Earth ground meter
Description
The measurement clamp KEW 4200 reliably and precisely measures the earthing resistance, for example, from lightning rods without having to open the connection point. In addition, fault currents can also be measured. During which a detector recognizes disruption currents and signals a warning message in the display.
Features
- Illuminated display
- Data-Hold.
Scope of delivery
- 4 batteries (AA)
- Case
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,393.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































