
Highlights & Details
Microohm-Meter C.A 6240
- Resolution of 1 pH
- Fully automatic measurement
- 4-wire measurement
Technical specifications
- Measuring range: 5 - 399.9 Ω µΩ
- Accuracy ±0.25%
- Product type
Micro ohmmeter
- Reading type
Resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
1 µΩ - 400 Ω
- Interfaces
optical
1x USB
IP53
- Power supply (details)
Integrated rechargeable battery/ Mains voltage: 230 V AC
- Dim
(L x W x H) 27.3 x 24.7 x 28 cm
- Weight
5 kg
- Display type
Digital (LCD)
- Reading category
CAT III
- Width
24.7 cm
- Height
28 cm
- Length
27.3 cm
- Display (details)
LCD
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 123247 Chauvin Arnoux C.A 6240 Micro ohmmeter
Datasheet 123247 Chauvin Arnoux C.A 6240 Micro ohmmeter
User & Safety Instructions
User & Safety Instructions 123247 Chauvin Arnoux C.A 6240 Micro ohmmeter
Description
Features
- 4-conductor measurement method
- Test current polarity reversal
- Fully automatic measurements
- Automatic or manual measurement value storage
- Measurements of inductive components
- Detection of interfering external voltages
- Automatic switch-off.
Scope of delivery
- 1 set with two Kelvin testing pliers
- Mains cable
- USB-connection cable
- Software
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 5,119.99*
What kind of Ohmmeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































