
Highlights & Details
IntelliTone Pro 200 toner and Probe Kit
Technical specifications
- General Specifications: Operating Temperature 32°F to 104°F (0°C to 40°C)
- Storage temperature -4°F to +140°F (-20°C to °C)
- Relative air humidity (RH% without condensation) 95% (50°F to 95°F; 10 °C to 35 °C) 75% (95°F to 104°F; 35°C to 40°C) not controlled< 50°F (<10°C)
- Vibration automatically, 2G, 5Hz to 500 Hz
- Shock 1 m drop test with and without module
- Safety EN 61010-1 1. Output + after carrying 1, 2
- Altitude 3000 m
- Emc: EN 61326-1
- Battery type and battery life 9 V, alkaline (NEDA 1604A or IEC 6LR61); 20 hours typical
- Applications copper cable including; 75 or 50-Ohm coaxial cables; two-wire control, security, cable in general. 10Base-T or 10/100Base-T datacom networks. POTS telecommunications services and UTP cable. STP (Shielded Twisted Pair) supports in cablemap-funktion of the IntelliTone 200.
- TONER SPECIFICATIONS
- Dimensions 5.54" x 2.94" x 1.25 inch (14.1 cm x 7.5 cm x 3.2 cm)
- Display LED
- Control Thumbwheel switch
- Haupt-Mod toner interface 8-connection for sound generation on all 4 pairs of UTP/STP cable. F-connection for coaxial cable banana socket plug (2) - Two-wire wiring
- Frequency IntelliTone™ Signal encoded digital signal
- Analogue Smart tone signal
- 500 - 1200 Hz, 4 melodies
- Speaker battery voltage 6 V in 600 W
- Output power 5 V ss
- Voltage protection 100V
- Automatic switch-off switches off automatically after 2 hours of inactivity
- Receiver SPECIFICATIONS
- Dimensions 8,73 inch x 1.88" x 1.26 inch (22.2 cm x 4.8 cm x 3.2 cm)
- (8) LED indicator, sync-LED indicator
- Audio IntelliTone microprocessor-controlled audio files
- Analogue unrecognized toner signal
- Control Thumbwheel switch, volume control
- Tone Detection detects IntelliTone™ digital signal and 1-khz signal from analogue signal transmitters
- Recognizes the analogue signal (500-1200 Hz) and Smart tones other analogue signal generator
- Haupt-Mod toner interface 8-connection for cablemap on all 4 pairs of UTP/STP-cable.
- Automatic switch-off switches off automatically after 1 hour of inactivity
- Product type
Toner and probe kit
- Function
Break
Continuity
- Acoustic signal
Yes
- Display
LED
- Optical display
Yes
- Test sockets
RJ45 socket
- Dim
(L x W x H) 250 cm x 100 mm x 50 mm
Manufacturer's standards (no certificate)
- Weight
3300 g
- Range
Networks
- Width
100 mm
- Height
50 mm
- Length
250 cm
- Type
MT-8200-60-KIT
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1304171 Toner and probe kit 4586068 Fluke Networks MT-8200-60-KIT Networks
Conformity certificate
Conformity certificate 1304171 Toner and probe kit 4586068 Fluke Networks MT-8200-60-KIT Networks
Description
This text is machine translated.
Features
- Advanced Super Vision Technology for more effective cable locating at patch panels, switches, connection blocks or in extensive cable bundles
- Our new IntelliTone Pro Toner and probe kit you will find cable and the other remain hidden
- The IntelliTone™ Pro Toner and probe series from Fluke Networks offers as a first system of its kind digital and analog signal in a product
- This means that it is equipped with the most powerful technologies for localising cables in any working environment equipped
- Use the digital mode for safe and effective locations and tracking of data cables in active networks
- Use the analogue mode to isolate individual wire pairs as well as for tracking of voice, audio and video cables.
- The IntelliTone™ Pro Toner and probe series from Fluke Networks gives you an unsurpassed precise location of cables in floor, ceiling, walls and cable bundles
- Thanks to the innovative digital technology, it is the first device in active networks safely and effectively to create and tracking of audio signals can be used.
Scope of delivery
- IntelliTone 200 toner and Probe Kit consisting of: IntelliTone 200 toner and 200 Test
- Coax F-adapter
- Each 2 RJ11 and RJ45 patch cable
- Test leads with alligator clips, carry strap, batteries, CD, quick guide
Frequently Bought Together
(*All information is plus legal VAT)€ 839.97*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































