
Highlights & Details
Conductor detecting device LSG-10
- CAT III 300 V
- For conductor with and without current
Technical specifications
- Overvoltage category: CAT III 300 V
- Product type
Cable locator
- Optical display
Yes
- Acoustic signal
Yes
- Display
Digital
- Dim
(L x W x H) 192 x 61 x 37 mm
- Weight
180 g
- Weight (transmitter)
130 g
- Weight, information
approx.
- Reading category
CAT III 300 V
- Width
61 mm
- Height
37 mm
- Length
192 mm
- Type
LSG-10
- Power supply (details)
2 x 9 V PP3
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 121944 VOLTCRAFT LSG-10 Cable locator
User & Safety Instructions
User & Safety Instructions 121944 VOLTCRAFT LSG-10 Cable locator
Conformity certificate
Conformity certificate 121944 VOLTCRAFT LSG-10 Cable locator
Warranty Terms
Warranty Terms 121944 VOLTCRAFT LSG-10 Cable locator
Description
Features
- Automatic and manual operation
- Integrated LED measuring point lighting
Scope of delivery
- Transmitter
- Receiver
- 2 Measuring leads
- 2 test probes
- 2 Alligator clips
- 2 batteries
- Case.
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 403.96€ 394.96*
What kind of Cable Diagnostics & Locators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































