
Highlights & Details
Sauter HBA 100-0 Hardness Tester 0 - 100 A
- Measurement process Shore A (rubber, elastomers, neoprene, silicone, vinyl, soft plastics, felt, leather and similar materials)
- Peak Hold Function
Technical specifications
- Measuring type: Shore A
- Product type
Hardness tester
- Reading range
0 - 100 A
- Display type
Analogue
- Dim
(L x W x H) 115 x 60 x 25 mm
- Weight
160 g
- Content
1 pc(s)
- Measuring type
Shore
- Width
60 mm
- Height
25 mm
- Length
115 mm
Manufacturer's standards (no certificate)
- Display (details)
Analogue
- Resolution
1.0 H A
- Accuracy
v. Max 3 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 102363 Sauter HBA 100-0 Hardness Tester 0 - 100 A
User & Safety Instructions
User & Safety Instructions 102363 Sauter HBA 100-0 Hardness Tester 0 - 100 A
Information
Information 102363 Sauter HBA 100-0 Hardness Tester 0 - 100 A
Description
Features
- Max- and point mode
- Peak hold function
Scope of delivery
- Storage box
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 723.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























