
Highlights & Details
SAUTER Leeb hardness tester, Type D
- Premium durometer for hardness testing of metals
Technical specifications
- Product type
Hardness tester
- Reading range
0 - 999 HL
- Display type
Digital
- Dim
(L x W x H) 31 x 82 x 132 mm
- Weight
450 g
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Leeb
- Width
82 mm
- Height
132 mm
- Length
31 mm
- Interfaces
USB
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 755740 Sauter HK-D Hardness tester Leeb 0 - 999 HL
User & Safety Instructions
User & Safety Instructions 755740 Sauter HK-D Hardness tester Leeb 0 - 999 HL
Information
Information 755740 Sauter HK-D Hardness tester Leeb 0 - 999 HL
Description
This text is machine translated.
Features
- Measures all metal samples (> 3 kg, thickness > 8 mm)
- Mobility: The SAUTER HK-D. provides a professional and resilient measurement solution wherever required, i.e. production, product control etc.
- Robust metal housing
- External impact sensor standard (Type D)
- Measurement value display: Rockwell (Type A, B, C), Vickers (HV), Shore (HS), Leeb (HL), Brinell (HB)
- Automatic unit conversion: The measuring result is automatically converted into all specified hardness units
- All measurement directions possible (360°) thanks to an automatic compensation function
- Function to set limits: Input of an upper/lower limit value. A visual and acoustic signal supports the measuring operation
- Internal memory for up to 600 data groups, with up to 32 values per group forming the average value of the group
- Mini statistics function: displays the measured result, the average value, the impact direction, date and time
- Matrix display: Backlit multi-function display for all relevant functions at a glance
- Standard block for calibration not included
- USB interface, included
- Delivered in a hard carrying case|Technical data
- Precision: ± 1 % at 800 HLD
- Minimum sample radius (concave/convex): 50 mm (with support ring: 10 mm)
- Minimum sample thickness: 8 mm
- For further technical specifications on individual materials, please see www.kern-sohn.com
- Dimensions WxDxH 132x82x31 mm
- Permissible ambient temperature -10 °C / 40 °C
- Battery operation, batteries not standard (2 x 1,5 V AA), operating time approx. 100 h, AUTO-OFF function to preserve the batteries, battery level indicator
- Net weight approx. 0,45 kg|
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,997.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























