
Highlights & Details
Mobile Leeb-Harteprufgerat HN-D.
- Easy to use
- Testing in all test directions
- Internal rebound sensor included (type D)
- USB PC data output
- Internal data storage
Technical specifications
- Impact energy 11N
- Weight rebound body 5.5 g
- Diameter test tip 3 mm
- Operating temperature -10 °C to + +60°C
- Humidity 5 - 95%
- Accuracy details: ±6 HL (at 800 HLD)
- Product type
Hardness tester
- Reading range
0 - 999 HLD
- Display type
Digital (LCD)
- Dim
(Ø x H) 3 mm x 22 mm
- Weight
63 g
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Leeb
- Width
35 mm
- Height
22 mm
- Length
147 mm
- (Ø)
3 mm
- Interfaces
USB
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 103610 Sauter HN-D Hardness tester Leeb 0 - 999 HLD
User & Safety Instructions
User & Safety Instructions 103610 Sauter HN-D Hardness tester Leeb 0 - 999 HLD
Information
Information 103610 Sauter HN-D Hardness tester Leeb 0 - 999 HLD
Description
This text is machine translated.
Scope of delivery
- Sturdy Carrying Case
- HN-D hardness tester for metals
- USB cable
- Charger for HN-D
- Small stabilization ring
- Cleaning brush
- Manual (CD).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































