
Highlights & Details
Voltcraft SDM-115 Layer Thickness Tester 0 - 1000 µm (0 - 40 mils)
- Suitable for detecting repainted areas on a car
- For all ferrous and non-ferrous metals
- Two point calibration for high accuracy
Technical specifications
- Product type
Paint meter
- Measuring type
Ferrous substances
Steel
Non-ferrous substances
Copper
Aluminium
Zinc
Brass
- Reading range
0 - 1000 µm
Manufacturer's standards (no certificate)
- Operating voltage
9 V battery pack
- Dim
(L x W x H) 10.5 x 4.2 x 14.8 cm
- Display
LCD
- Resolution
1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1000 µm
- Reading range (min.)
0 µm
- Measuring type
Eddy current
- Width
4.2 cm
- Height
14.8 cm
- Length
10.5 cm
- Display (details)
LCD
- Resolution
1 µm (0.1 mils)
- Accuracy
± 3% + 4 digits
- Reading range
0 - 1000 µm (0 - 40 mils)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 100847 Voltcraft SDM-115 Layer Thickness Tester 0 - 1000 µm (0 - 40 mils)
User & Safety Instructions
User & Safety Instructions 100847 Voltcraft SDM-115 Layer Thickness Tester 0 - 1000 µm (0 - 40 mils)
Conformity certificate
Conformity certificate 100847 Voltcraft SDM-115 Layer Thickness Tester 0 - 1000 µm (0 - 40 mils)
Warranty Terms
Warranty Terms 100847 Voltcraft SDM-115 Layer Thickness Tester 0 - 1000 µm (0 - 40 mils)
Description
Features
- Eddy current measurement
- Automated metal detection
- Max/Min function
- Hi/Lo limits.
Scope of delivery
- 3 calibration targets
- 1 battery (9 V block)
- Pouch
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 189.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























