
Highlights & Details
Digital Coating Thickness Gauge
- Your reliable worktool for every day: light
- easy
- precise
Technical specifications
- Product type
Paint meter
- Measuring type
Ferrous substances
Non-ferrous substances
- Reading range
0 - 1000 µm
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 25 x 21 x 5.3 cm
- Weight
750 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1000 µm
- Reading range (min.)
0 µm
- Measuring type
Ultrasound
Eddy current
- Width
21 cm
- Height
5.3 cm
- Length
25 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756150 Sauter TB 1000-0.1FN Paint meter 0 - 1000 µm
User & Safety Instructions
User & Safety Instructions 756150 Sauter TB 1000-0.1FN Paint meter 0 - 1000 µm
Information
Information 756150 Sauter TB 1000-0.1FN Paint meter 0 - 1000 µm
Description
This text is machine translated.
Features
- External sensor for difficult-to-access measurements
- Base plate and calibration foils included
- Delivered in a hard carrying case
- Offset-Accur: This function allows you to adjust the instrument precisely on the locally measured range by a two-point calibration. This results in a superior accuracy of approx. 1 % of the measured value
- SAUTER TB 2000-0.1F.: Specifically designed for the automobile industry
- Selectable measuring units: µm, inch (mil)
- Auto-Power-Off
Frequently Bought Together
(*All information is plus legal VAT)€ 577.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























