
Highlights & Details
Layer thickness measuring device TG 1250-0.1 FN
- F-or N-measurements
- Offset-Accur 1%
- External measuring heads for F and N-measurements
Technical specifications
- Minimum measuring area: 6 mm'
- Min thickness of the measuring material 0.3 mm
- Product type
Paint meter
- Measuring type
Ferrous substances
Non-ferrous substances
- Reading range
0 - 1250 µm
Manufacturer's standards (no certificate)
- Operating voltage
2x AAA battery
- Dim
(L x W x H) 131 x 65 x 28 mm
- Weight
81 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1250 µm
- Reading range (min.)
0 µm
- Reading category
Ohne Messkategorie
- Measuring type
Eddy current
- Width
65 mm
- Height
28 mm
- Length
131 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 103555 Sauter TG 1250-0.1FN Paint meter 0 - 1250 µm
User & Safety Instructions
User & Safety Instructions 103555 Sauter TG 1250-0.1FN Paint meter 0 - 1250 µm
Information
Information 103555 Sauter TG 1250-0.1FN Paint meter 0 - 1250 µm
Description
This text is machine translated.
Scope of delivery
- Carrying case
- External measurement head
- 2 zero plates (aluminum and iron)
- Distance films
- 2 batteries (AAA)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 757.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























