
Highlights & Details
Layer thickness measuring device with Bluetooth
- Bluetooth interface
- Memory for 2,500 measurement results
- Dual technology for automatic detection ferrous and non-ferrous sustainable substrates
Technical specifications
- Product type
Paint meter
- Measuring type
Non-ferrous substances
Ferrous substances
- Reading range
0 - 2000 µm
Manufacturer's standards (no certificate)
- Operating voltage
2x AAA battery
- Dim
(L x W x H) 26.7 x 7.3 x 19.1 cm
- Weight
177 g
- Display
Digital
- Resolution
0.01 µm
- Accuracy
2 %
- Content
1 pc(s)
- Reading range (max.)
2000 µm
- Reading range (min.)
0 µm
- Measuring type
Ultrasound
Eddy current
- Width
7.3 cm
- Height
19.1 cm
- Length
26.7 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1339344 Extech CG304 Paint meter 0 - 2000 µm
User & Safety Instructions
User & Safety Instructions 1339344 Extech CG304 Paint meter 0 - 2000 µm
Description
This text is machine translated.
Features
- Dual technology for automatic detection ferrous and non-ferrous sustainable substrates
- Magnetic Induction in ferrous substrates
- Eddy current measurement for non-ferrous substrates
- User-friendly menu navigation
- LCD dot matrix display with backlight and contrast
- Memory for 2,500 measured results in 50 groups with 50 measured values per group
- Zero point calibration function
- Bluetooth interface.
Scope of delivery
- Complete with two AAA batteries
- Software
- Hard-shell case, metal and aluminum substrates
- Standard Calibration foils.
Frequently Bought Together
(*All information is plus legal VAT)€ 333.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















