
Highlights & Details
Digital Coating Thickness Gauge
- Easy-to-operate
- ideal to handle by external sensors
Technical specifications
- Product type
Paint meter
- Measuring type
Ferrous substances
- Reading range
0 - 1250 µm
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 25 x 21 x 5.3 cm
- Weight
750 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1250 µm
- Reading range (min.)
0 µm
- Measuring type
Ultrasound
- Width
21 cm
- Height
5.3 cm
- Length
25 cm
- Digit height
10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756160 Sauter TE 1250-0.1F Paint meter 0 - 1250 µm
User & Safety Instructions
User & Safety Instructions 756160 Sauter TE 1250-0.1F Paint meter 0 - 1250 µm
Information
Information 756160 Sauter TE 1250-0.1F Paint meter 0 - 1250 µm
Description
This text is machine translated.
Features
- External sensor for difficult-to-access measurements
- External sensors with other measuring ranges are available on request
- Data interface RS-232, included
- Base plate and calibration foils included
- Delivered in a hard carrying case
- Offset-Accur: This function allows you to adjust the instrument precisely on the locally measured range by a two-point calibration. This results in a superior accuracy of approx. 1 % of the measured value
- Selectable measuring units: µm, inch (mil)
- Auto-Power-Off
Scope of delivery
- Carrying case
- User manual
- F-measuring head (iron)
- Distance films
- Zero plate (iron)
- Batteries.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















