
Highlights & Details
Digital Hardness Tester HDD 100-1
- Internal data storage for up to 500 values
- Large display with backlighting
Technical specifications
- Readability: 1.0 H0.
- Product type
Hardness tester
- Reading range
100 HD
- Display type
Digital (LCD)
- Dim
(L x W x H) 162 x 65 x 38 mm
- Weight
200 g
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Shore
- Width
65 mm
- Height
38 mm
- Length
162 mm
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676606 Sauter HDD 100-1 Hardness tester Shore 100 HD
User & Safety Instructions
User & Safety Instructions 1676606 Sauter HDD 100-1 Hardness tester Shore 100 HD
Information
Information 1676606 Sauter HDD 100-1 Hardness tester Shore 100 HD
Description
Can be mounted on the test benches TI-A0L (for shore A and A0), TI-DL (for Shore D) to improve the measurement uncertainty.
This text is machine translated.
Features
- Shore D for plastics, synthetic resins, Formica, epoxide, acrylic, etc.
- Supplied in a robust carrying case
- Selectable: AUTO-OFF function or continuous operation, battery charge indicator
- Hard comparison plates see SAUTER AHBA-01 and SAUTER AHBD-01
- This text is machine translated.
Scope of delivery
- Battery 2 × 1.5 V AAA. Hard Comparison block is not included in the delivery
Frequently Bought Together
(*All information is plus legal VAT)€ 631.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























