
Number
Total (€ 745.00 / piece)
€ 745.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Durometer PCE-2500N
- Determines all common hardness parameters
- Large measuring range
- High accuracy
- Instant indication on the display
- Measurement possible in different positions
- Measuring principle according to the rebound procedure
- Measurement on many materials
Technical specifications
- Measurement ranges: HLD: 170 ... 960 HRC: 17.9 ... 69.5 HB: 19 ... 683 HV: 80 ... 1042 HS: 30.6 ... 102.6 HRA: 59.1 ... 88 HRB: 3.5 ... 101.7 Measurement accuracy HLD ±0.5 % Measuring principle rebound stroke impact device type D. Display 128 x 64 OLED Repeatability HLD: ±0.8 % hardness max. 1042 HV MEASURING UNITS HLD, HRC, HB, HV, HS, HRA, HRB LCD display 15 mm / 0.59 " screen with backlight Materials Steel Cast steel Alloy Tool steel Stainless steel Cast iron spheroidal iron Aluminum cast alloy Brass Bronze Tin bronze Measuring ranges on different material surfaces STEEL HRC: 17.9...68.5 HRB: 59.6...99.6 HRA: 59.1...85.8 HB: 127...651 HV: 83...976 HS: 32.2...99.5 TOOL STEEL HRC: 17.9...68.5 HRB: 59.6...99.6 HRA: 59.1...85.8 HB: 127...651 HV: 83...976 HS: 32.2...99.5STAINLESS STEEL HRB: 46.5...101.7 HB: 85...655 HV: 85...802 Gray iron HB: 93...334 Brass HRB: 13.5...95.3 HB: 40...173Bronze HB: 60...290 Copper HB: 45...315Continuous running time approx. 10 h. Power supply rechargeable Li-ion battery Storage conditions -30 ... +60 °C,< 90 % RH Operating conditions -10 ... +50 °C,<90% r.h. Dimensions 148 x 32 x 25 mm Limit alarm yes Automatic switch-off yes Weight 650 g
- Product type
Hardness tester
- Display type
Digital (LCD)
- Dim
(Ø x H) 3 mm x 25 mm
- Weight
650 g
- Operating voltage
5 V DC
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Shore
Brinell
Vickers
Rockwell
Leeb
- Width
32 mm
- Height
25 mm
- Length
148 mm
- (Ø)
3 mm
- Interfaces
Micro USB
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452244 PCE Instruments PCE-2500N Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
User & Safety Instructions
User & Safety Instructions 2452244 PCE Instruments PCE-2500N Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
Description
Durometer PCE-2500N of the PCE-2500N metal hardness tester convinces through its simple operation. The metal hardness tester is not larger than a conventional ball-point pen. Location-free measurements are thus easily possible with the metal hardness tester. The non-destructive hardness measurement of the surface is carried out by a striking body which hits the metal and then directly shows the measured value on the display. With the metal hardness tester, the parameters HRC, HRB, HRA, HB, HV and HS can be partly applied to the materials steel, cast steel, alloyed tool steel, stainless steel, cast iron, Spheroidal casting, cast aluminum alloy, brass, bronze and tin bronze. Furthermore, the metal hardness tester has an internal read-out memory, whereby it must be ensured that it cannot be read from a computer. The measuring principle of the metal hardness tester is the rebound process by a type D. impact device
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PPCE-2500N Durometer
- 1 x Type D hammer body
- 1 x cleaning brush
- 1 x calibration block
- 1 x carrying case
- 1x user manual




























