
Highlights & Details
Mobile Leeb-Harteprufgerat HK-DB
- Measures all metallic samples (less than 3 kg, thickness less than 8 mm)
Technical specifications
- Readability [D]: 1 HL
- Precision: ±1% at 800 HLD
- The thinnest measurable material thickness: 8 mm.
- Product type
Hardness tester
- Reading range
170 - 960 HL
- Display type
Digital (LCD)
- Dim
(L x W x H) 132 x 31 x 82 mm
- Weight
450 g
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
961-131
- Measuring type
Leeb
- Width
31 mm
- Height
82 mm
- Length
132 mm
- Interfaces
USB
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1676537 Sauter HK-DB Hardness tester Leeb 170 - 960 HL
User & Safety Instructions
User & Safety Instructions 1676537 Sauter HK-DB Hardness tester Leeb 170 - 960 HL
Information
Information 1676537 Sauter HK-DB Hardness tester Leeb 170 - 960 HL
Description
This text is machine translated.
Features
- External rebound sensor as standard (type D)
- USB interface
Scope of delivery
- 2 × 1.5 V AA battery
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,927.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























