
Highlights & Details
Leeb Impact HardnessTester
- Advanced features for professional applications
Technical specifications
- Product type
Hardness tester
- Reading range
170 - 960 HL
- Display type
Digital
- Dim
(L x W x H) 44.5 x 34 x 16.5 cm
- Weight
5.9 kg
- Features
+ touchscreen
- Content
1 pc(s)
- Measuring type
Leeb
- Width
34 cm
- Height
16.5 cm
- Length
44.5 cm
- Interfaces
USB
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 755746 Sauter HMO Hardness tester Leeb 170 - 960 HL
User & Safety Instructions
User & Safety Instructions 755746 Sauter HMO Hardness tester Leeb 170 - 960 HL
Information
Information 755746 Sauter HMO Hardness tester Leeb 170 - 960 HL
Description
However, with the hard tester also conversions in other hardness scales. These conversions in other hardness scales (HRC, HRB, HB, HV HSD, etc.), in electronics there are programd and can be shown on the display directly as a test result. All data are stored in the original L-scale so as possible errors with other conversions.
This text is machine translated.
Features
- Innovative touchscreen
- Automatic recognition of the impact (rebound) sensor connected to the HMO.
- Mobility: The SAUTER HMO. provides a professional and resilient measurement solution wherever required, i.e. production, product control etc.
- All measurement directions possible (360°) thanks to an automatic compensation function
- Data output to PC: USB output included
- Wireless IR printer included for on-site printing of measurement protocols (battery operated)
- Standard block and support ring for curved surfaces (Radius > 10 mm)
- Support rings for bended testing samples available on request, on request
- Delivered in a hard carrying case
- Internal memory for up to 800 data groups, with up to 99 values per group forming the average value of the group
- Mini statistics function: Displays the measure value, the average value, the difference between the maximum and minimum values, date and time
- Measurement value display: Rockwell (B & C), Vickers (HV), Brinell (HB), Shore (HSD), Leeb (HL), tensile strength (MPa)
- Automatic unit conversion: The measuring result is automatically converted into all specified hardness units
- Precision: 1 % 800 HLD (± 6 HLD)
- Measuring range tensile strength: 375 - 2639 MPa (steel)
- Min. sample weight on a solid and stable support:
- Sensor D + DC: 3 kg
- Sensor G: 15 kg
- Minimum sample thickness:
- Sensor D + DC: 8 mm
- Sensor G: 10 mm
- Minimum sample radius (concave/convex): 50 mm (with support ring: 10 mm)
Scope of delivery
- Rebound sensor type D
- Hard Comparison block
- Hard case
- Power supply unit
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,120.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























