
Highlights & Details
Mobile Leeb-Harteprufgerat HMM-NP
- Mini statistics function: Shows the measured value, the average value, measuring direction, the date and time
- Measured value display: Rockwell (B&C), Vickers (HV), brinell (HB), Shore (HSD), leeb (HL), tensile strength (MPa)
- Automatic unit conversion: The measuring result is automatically transferred in all of the above-mentioned hard units evaluates
Technical specifications
- Readability [D]: 1 HL
- The thinnest measurable material thickness: 8 mm
- Measuring range Tensile strength: 375 - 2639 MPa (steel).
- Product type
Hardness tester
- Reading range
170-960 HL
- Display type
Digital (LCD)
- Dim
(L x W x H) 150 x 30 x 80 mm
- Weight
350 g
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
961-131
- Measuring type
Leeb
- Width
30 mm
- Height
80 mm
- Length
150 mm
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1676526 Sauter HMM-NP Hardness tester Leeb 170-960 HL
User & Safety Instructions
User & Safety Instructions 1676526 Sauter HMM-NP Hardness tester Leeb 170-960 HL
Information
Information 1676526 Sauter HMM-NP Hardness tester Leeb 170-960 HL
Description
This text is machine translated.
Features
- Rebound sensor: The Rebound Module is indicated by a spring against the test object geschnellt. Depending on the hardness of the object, the kinetic energy of the module absorbed. The speed reduction is measured and converted in Leeb-Hartewerte
- External rebound sensor (type D) Including
- Automatic sensor detection in connection with the HMM.
- Hard Comparison block including
- Supplied in a robust carrying case
- Internal data storage for up to 9 measuring groups, with up to 9 individual values per group from which the average value of the group is formed
Scope of delivery
- Battery 3 x 1.5 V AAA
- Carrying case
- External rebound sensor
- Hard Comparison block
Frequently Bought Together
(*All information is plus legal VAT)€ 1,253.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























