
Highlights & Details
Laser tachometer DT-10L
- For the measurement of small objects
- counter function
Technical specifications
- Measuring range counter: 1 - 99 999
- Product type
Tachometer
- Measuring type
Optical
- RPM accuracy
± 0,05 % + 1 digit
- Speed resolution
0.1
- Reading distance
5 - 50 cm
- Operating voltage
9 V battery pack
- Dim
(W x H) 5.8 cm x 16 cm
Manufacturer's standards (no certificate)
- Weight
151 g
- Display
LCD
- Rotational speed, mechanical (max.)
99999 U/min
- Rotational speed, mechanical (min.)
2 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
2 U/min
- Rotational speed range (max.)
2 - 99999 U/min
- Rotational speed (optical)
2 - 99999 U/min
- Width
5.8 cm
- Height
16 cm
- Type
DT-10L
- Display (details)
LCD
- Temperature range
0 - 50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Information
Information 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Conformity certificate
Conformity certificate 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Conformity certificate 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Conformity certificate 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Security datasheet
Security datasheet 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Warranty Terms
Warranty Terms 122624 VOLTCRAFT DT-10L Tachometer 2 - 99999 U/min
Description
Features
- Rotational Speed Measurement
- counter functional
- backlight.
Scope of delivery
- 9 V battery
- storage box
- reflector strips
- Operational instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 89.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































