
Number
Total (€ 299.00 / piece)
€ 535.00
-44 %
€ 299.00
incl. VAT
14-day return policy included
Highlights & Details
Magnetic field analyser GM-70
- Automatic temperature compensation (ATC)
- Integrated Hall sensor
- Compact and robust
Technical specifications
- Automatic temperature compensation.
- Magnetic flux density
3 T
- Display (details)
52 x 38 mm (dual function LCD display)
- Product type
Magnetic field tester
- Frequency range
50 / 60 Hz
- Power supply (details)
9 V battery or 9 Vdc adapter
- Dim
(L x W) 198 mm x 68 mm
- Weight
275 g
- Width
68 mm
- Length
198 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1665723 VOLTCRAFT GM-70 Magnetic field tester
User & Safety Instructions
User & Safety Instructions 1665723 VOLTCRAFT GM-70 Magnetic field tester
Warranty Terms
Warranty Terms 1665723 VOLTCRAFT GM-70 Magnetic field tester
Description
Suitable for universal magnetic measurements on industrial, mechanical and electrical materials in the laboratory use. With the help of the separate probe is a simple operation possible and also ideal for remote measurements. The micro-processor circuit ensures highly precise accuracy. The integrated Hall sensor measurements are made even easier due to the automatic temperature compensation (ATC). The robust test device is additionally a hard case for safe storage is provided.
This text is machine translated.
This text is machine translated.
Features
- In-built hall sensor
- Automatic temperature compensation.
Scope of delivery
- Magnetic measuring device
- User manual.
- CA-06 carrying case
- Magnetic probe
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 909.97€ 673.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































