
Highlights & Details
Non-contact magnetic field tester MS-440
- Contact-less magnetic field detection
- Visual and audible signal transmitter.
- Built-in LED flashlight
Technical specifications
- Magnetic fields: AC, DC (also permanent magnets)
- Detectable inductance 63 H, 98 H, 401 H, 810 H
- Work area temperature: -10 - +50 °C
- Display (details)
Visual and audible signal transmitter.
- Product type
Magnetic field tester
- Power supply (details)
Current absorbtion approx. 32 mA
- Dim
(Ø x L) 25 mm x 15.2 mm
- Weight
48 g
- Length
15.2 mm
- (Ø)
25 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2986823 VOLTCRAFT MS-440 Magnetic field tester
User & Safety Instructions
User & Safety Instructions 2986823 VOLTCRAFT MS-440 Magnetic field tester
Warranty Terms
Warranty Terms 2986823 VOLTCRAFT MS-440 Magnetic field tester
Description
For contact-less detection of a magnetic field in magnet valves, coils, solenoids and electrical relays. For testing the sensor is simply held to the component to be tested. A bright red LED shows an available electromagnetic field. With its the robust casing made of spray-on soft plastic, and the shirt-clip, this device is ideal for tough applications. In addition to the optical indicator displays the existing device on magnetic fields acoustically.
Features
- Magnetic field-strength Detection (range: 63 - 810 h)
- The magnet for self-test.
Scope of delivery
- 2x batteries (AAA)
- Test magnet
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















