
Highlights & Details
Voltcraft TK-1000 Temperature Calibrator
- Up to 0.05 % output and measurement accuracy
- Measures and simulates 10 different types of thermocouples
- Measures and simulates 4 different types of resistance temperature detector (RTD)
- Auto stepping and ramping output for fast linearity detection
- LCD backlight brightness control for easy reading of the measurement data
- Display count: 200000
- Save frequently-used settings for convenience
Technical specifications
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Temperature
Voltage
- Dim
(L x W x H) 47 x 96 x 193 mm
- Weight
370 g
- Operating voltage
9 V DC
- Width
96 mm
- Height
193 mm
- Length
47 mm
- Power supply
1 x 9 V PP3 battery (included)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2353912 VOLTCRAFT TK-1000 Calibrator Temperature, Voltage
User & Safety Instructions
User & Safety Instructions 2353912 VOLTCRAFT TK-1000 Calibrator Temperature, Voltage
Warranty Terms
Warranty Terms 2353912 VOLTCRAFT TK-1000 Calibrator Temperature, Voltage
Description
Exact calibration
The Voltcraft TK-1000 is the perfect all-round device also for professional measurement applications. The calibrator measures and simulates nine different types of thermocouples (J, K, T, E, R, S, B, N, Wre325, Wre526) and four different types of resistance temperature sensors (RTD type: Pt100, Pt10, CU50, Cu100). Step and ramp functions are available for fast linearity detection. In addition, the TK-1000 is characterized by its high output and measurement accuracy in up to 0.05% steps.
Comfortable working
The Voltcraft calibrator has other useful features for easy and pleasant working: In this way, frequently used settings can be saved and the background lighting of the LC display can be adjusted individually depending on the lighting situation at the workplace. The display of the temperature values, which can be displayed in °C as well as in °F, is also variable. If the device is not to be used for a longer period of time, it switches off automatically. And if the display indicates a weak battery, it can be replaced easily and conveniently. Everything is included in the delivery, which was needed for the immediate use: Besides the calibrator a pair of test leads, an alligator clip, a 9V battery, the user manual as well as a practical carrying bag.
This text is machine translated.
Features
- Thermocouple type: J, K, T, E, R, S, B, N, Wre325, Wre526
- RTD type: Pt100, Pt10, Cu50, Cu100
- Range: Manual
- Auto/manual temperature compensation
- Auto power off
- °C / °F display
- Low battery indicator
- Convenient battery replacement
Scope of delivery
- Calibrator
- 1x Test leads pair
- 2x Alligator clamp
- Carry bag
- 1x 9 V battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 504.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































